Phoenix Contact SACB Heavy Duty Power Connector Hood, 3 Contacts, M8 Thread
- RS Stock No.:
- 517-631
- Mfr. Part No.:
- 1197657
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£12.59
(exc. VAT)
£15.11
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.59 |
*price indicative
- RS Stock No.:
- 517-631
- Mfr. Part No.:
- 1197657
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Type | Hood | |
| Series | SACB | |
| Number of Contacts | 3 | |
| Thread Size | M8 | |
| Mounting Type | Socket Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Type Hood | ||
Series SACB | ||
Number of Contacts 3 | ||
Thread Size M8 | ||
Mounting Type Socket Mount | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector Hood is designed for standard applications, offering a robust solution for implementing M8 socket connections. With a focus on ease of use, it features a plug in push in spring connection that promotes quick assembly and disassembly while ensuring reliable electrical connectivity. The product is crafted from high quality materials, making it suitable for use in various industrial environments. Its design includes eight slots, providing versatile connectivity options for complex wiring arrangements. The connector hood is engineered to endure challenging conditions, boasting a high degree of protection rated at IP67.
Eight slots allow for flexible wiring configurations
Plug in push in spring connection simplifies installation
Optimised for standard applications across multiple industries
Compatible with flexible signal and power supply lines
Temperature resilience supports operation in extreme environments
Plug in push in spring connection simplifies installation
Optimised for standard applications across multiple industries
Compatible with flexible signal and power supply lines
Temperature resilience supports operation in extreme environments
Related links
- Phoenix Contact SACB Heavy Duty Power Connector Hood M8 Thread
- Phoenix Contact SACB Heavy Duty Power Connector Hood, M8 Thread
- Phoenix Contact SACB Heavy Duty Power Connector Hood M12 Thread
- Phoenix Contact SACB Heavy Duty Power Connector Hood M12 Thread
- Phoenix Contact SACB Heavy Duty Power Connector Hood M12 Thread
- Phoenix Contact SACB Heavy Duty Power Connector Hood, M12 Thread
- HARTING Han S Heavy Duty Power Connector Housing M8 Thread, Straight Han HPR Range
- Phoenix Contact SACB Heavy Duty Power Connector Hood
