Phoenix Contact SACB Heavy Duty Power Connector Hood, 3 Contacts, M8 Thread
- RS Stock No.:
- 484-077
- Mfr. Part No.:
- 1197658
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£13.09
(exc. VAT)
£15.71
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.09 |
*price indicative
- RS Stock No.:
- 484-077
- Mfr. Part No.:
- 1197658
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SACB | |
| Type | Hood | |
| Number of Contacts | 3 | |
| Thread Size | M8 | |
| Mounting Type | Push-In | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SACB | ||
Type Hood | ||
Number of Contacts 3 | ||
Thread Size M8 | ||
Mounting Type Push-In | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector Hood is designed to facilitate seamless connectivity in various applications, combining robust construction with user friendly design. Built to meet standard specifications, it features an M8 socket for metal connections and is suitable for environments demanding high performance and reliability. The innovative design allows for a master cable connection using a plug in push in spring method, ensuring secure connections that minimise the risk of disconnection. With ten slots and three positions, this product provides versatility for diverse wiring setups. Its ability to withstand environmental extremes makes it an ideal choice for demanding industrial applications.
High degree of protection against environmental factors rated IP67
Provides clear pin assignment for straightforward installation
Allows for the bundling of signals efficiently in a master cable
Complies with both EU and China RoHS regulations for environmental safety
Comes with mandatory accessory compatibility for expanded applications
Provides clear pin assignment for straightforward installation
Allows for the bundling of signals efficiently in a master cable
Complies with both EU and China RoHS regulations for environmental safety
Comes with mandatory accessory compatibility for expanded applications
Related links
- Phoenix Contact SACB Heavy Duty Power Connector Hood M8 Thread
- Phoenix Contact SACB Heavy Duty Power Connector Hood, M8 Thread
- Phoenix Contact SACB Heavy Duty Power Connector Hood M12 Thread
- Phoenix Contact SACB Heavy Duty Power Connector Hood M12 Thread
- Phoenix Contact SACB Heavy Duty Power Connector Hood M12 Thread
- Phoenix Contact SACB Heavy Duty Power Connector Hood, M12 Thread
- Phoenix Contact SACB Heavy Duty Power Connector Hood
- HARTING Han S Heavy Duty Power Connector Housing M8 Thread, Straight Han HPR Range
