HARTING Han Protect Connector Housing, 4 Contacts
- RS Stock No.:
- 228-557
- Mfr. Part No.:
- 10810070301
- Brand:
- HARTING
Subtotal (1 unit)*
£100.80
(exc. VAT)
£120.96
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £100.80 |
*price indicative
- RS Stock No.:
- 228-557
- Mfr. Part No.:
- 10810070301
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Han Protect | |
| Type | Bulkhead Mounted Housing | |
| Number of Contacts | 4 | |
| Mounting Type | Bulkhead Mount | |
| Size | 3A | |
| Current Rating | 4A | |
| IP Rating | IP54 | |
| Voltage Rating | 24 V | |
| Gender | Female | |
| Number of Levers | 1 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Han Protect | ||
Type Bulkhead Mounted Housing | ||
Number of Contacts 4 | ||
Mounting Type Bulkhead Mount | ||
Size 3A | ||
Current Rating 4A | ||
IP Rating IP54 | ||
Voltage Rating 24 V | ||
Gender Female | ||
Number of Levers 1 | ||
Harting Han Protect Series Connector Housing, 4A Current Rating, 24V Voltage Rating - 10810070301
This connector housing is an essential component designed for bulkhead mounting, offering an effective solution for various electrical applications. With a robust rating of 3A, it boasts a female connector type suitable for diverse connectivity needs. The housing features an IP54 rating, ensuring protection against dust and splashes, and operates efficiently at a voltage rating of 24V. This versatile product caters to the requirements of users across the automation, electronics, and electrical industries.
Features & Benefits
• Bulkhead mounted housing enhances installation versatility
• Female connector design ensures secure connections
• Rated for 4A current, supporting demanding applications
• IP54 rating protects against dust and splashes
• Single lever operation simplifies user handling
• Designed for reliable performance in industrial environments
• Female connector design ensures secure connections
• Rated for 4A current, supporting demanding applications
• IP54 rating protects against dust and splashes
• Single lever operation simplifies user handling
• Designed for reliable performance in industrial environments
Applications
• Used with automation systems for secure connectivity
• Ideal for enclosure in electrical panels and junction boxes
• Suitable for demanding durability and reliability
• Commonly Effective in mechanical systems for effective connection
• Ideal for enclosure in electrical panels and junction boxes
• Suitable for demanding durability and reliability
• Commonly Effective in mechanical systems for effective connection
How does the IP54 rating benefit use in harsh environments?
The IP54 rating provides dust protection and safeguards against water splashes, making it suitable for use in environments where exposure to moisture or debris is a concern.
What is the significance of the 4A current rating for electrical applications?
The 4A current rating allows for efficient power handling, making it reliable for applications that require stable electrical connections without overload risks.
How easy is it to install this connector housing in existing setups?
The bulkhead mounting design enables straightforward installation in various setups, providing flexibility while ensuring firm placement within different arrangements.
What types of projects benefit most from using this type of connector housing?
This housing is especially beneficial in projects involving industrial automation and control systems, where robust and reliable connections are essential for operational efficiency.
Related links
- HARTING Han Protect Connector Housing, 4 Contacts
- HARTING Han Protect Connector Housing Top Entry
- EPIC H-A Heavy Duty Power Connector Housing, 4 Contacts
- Staubli CTD-FH4 Housing, 4 Contacts
- Staubli CTD-FP4 Housing, 4 Contacts
- EPIC H-A Heavy Duty Power Connector Housing Angled
- Staubli CT-CHG4 Housing, 4 Contacts
- HARTING Han ORV3 Power Heavy Duty Power Connector Housing, 7 Contacts
