Phoenix Contact Housing Screw Connection, SACC Series Thread Size M12, For Use With Connector
- RS Stock No.:
- 558-765
- Mfr. Part No.:
- 1417984
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£363.60
(exc. VAT)
£436.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £363.60 | £3.636 |
*price indicative
- RS Stock No.:
- 558-765
- Mfr. Part No.:
- 1417984
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Accessory Type | Housing Screw Connection | |
| Gender | Female | |
| Cable Entry Angle | Front | |
| Series | SACC | |
| For Use With | Connector | |
| Thread Size | M12 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Housing Screw Connection | ||
Gender Female | ||
Cable Entry Angle Front | ||
Series SACC | ||
For Use With Connector | ||
Thread Size M12 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Housing Screw Connection offers a reliable and effective solution for secure data transmission in various industrial applications. Designed with precision, it features a robust M12 connector that ensures a stable connection even in challenging environmental conditions. Its rear mounting capability lends itself to flexible installation options, making it ideal for space-constrained scenarios. Additionally, the THR solder connection method facilitates efficient PCB assembly, enhancing the assembly process and reducing the risk of connection failure. With a degree of protection rated at IP67, this connector guarantees exceptional resistance to dust and moisture, ensuring longevity and durability in demanding environments.
Constructed from nickel plated brass for excellent corrosion resistance
Designed for use in indoor environments with a type rating of Type 4
Compatible with alternative products that meet RoHS II standards
Easy integration into existing systems with standardised connectivity
Designed for use in indoor environments with a type rating of Type 4
Compatible with alternative products that meet RoHS II standards
Easy integration into existing systems with standardised connectivity
Related links
- Phoenix Contact Housing Screw Connection For Use With Connector
- Phoenix Contact Housing Screw Connection For Use With Circular Connector
- Phoenix Contact Housing Screw Connection, SACC-BP-F-M8/M12 SMD Series Thread Size M8
- Phoenix Contact Housing Screw Connection, SACC-FP-F-M8/PRESS SMD Series Thread Size M8
- Phoenix Contact Half Screw Connection For Use With Circular Connectors
- Phoenix Contact Housing Screw Connection For Use With Heavy Duty Power Connector
- Phoenix Contact Housing Screw Connection For Use With For Heavy Duty Power Connector
- Phoenix Contact Housing Screw Connection For Use With For Heavy Duty Power Connector