Phoenix Contact Sleeve Frame, VC-M Series
- RS Stock No.:
- 558-591
- Mfr. Part No.:
- 1852927
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£16.11
(exc. VAT)
£19.33
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £16.11 | £3.222 |
*price indicative
- RS Stock No.:
- 558-591
- Mfr. Part No.:
- 1852927
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Sleeve Frame | |
| Series | VC-M | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Sleeve Frame | ||
Series VC-M | ||
- COO (Country of Origin):
- PL
The Phoenix Contact sleeve frame in the VARIOCON series, design VC4, is black in color. It is designed to provide a sturdy and reliable housing solution for various electrical and mechanical components within the VARIOCON product range.
Polyamide housing
Steel screw connection
Steel screw connection
Related links
- Phoenix Contact Sleeve Frame For Use With Heavy Duty Power Connectors
- Phoenix Contact Heavy Duty Power Connector Insert PIN 8 Contacts
- Phoenix Contact VC-M Series CuZn Frame for Use with Enclosures, 56.2 x 25.5 x 50.6mm
- Phoenix Contact Frame For Use With Heavy Duty Power Connectors
- Phoenix Contact Panel Mounting Frame For Use With Heavy Duty Power Connectors
- Phoenix Contact VC Sleeve Housing, PG21 Thread
- Phoenix Contact Sleeve Housing Sleeve Housing
- Phoenix Contact Sleeve Housing
