Phoenix Contact Heavy Duty Power Connector Insert, 10A, PIN, VC-M Series, 8 Contacts

Subtotal (1 pack of 50 units)*

£158.92

(exc. VAT)

£190.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£158.92£3.178

*price indicative

RS Stock No.:
521-407
Mfr. Part No.:
1884885
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Current Rating

10A

Gender

PIN

Series

VC-M

Type

Contact Insert

Termination Method

PCB

Number of Contacts

8

COO (Country of Origin):
PL
The Phoenix Contact Contact insert from the VARIOCON series in light grey with 8 positions. Rated for 160 V and 10 A, featuring a PCB connection method with pin-type contacts. Designed for secure and reliable electrical connections. Connectors may only be connected or disconnected when not under load.

Proven COMBICON technology
Direct PCB connection
Can be keyed to prevent incorrect connection

Related links