Phoenix Contact Heavy Duty Power Connector Insert, 10A, PIN, 30 Contacts
- RS Stock No.:
- 608-186
- Mfr. Part No.:
- 1855021
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 608-186
- Mfr. Part No.:
- 1855021
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 10A | |
| Gender | PIN | |
| Type | Contact Insert | |
| Number of Contacts | 30 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 10A | ||
Gender PIN | ||
Type Contact Insert | ||
Number of Contacts 30 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact contact insert is designed for seamless integration within the VARIOCON series, specifically crafted to enhance connectivity in various applications. With a sophisticated design that supports up to 30 positions, this product ensures reliable performance and optimal current transmission. The innovative crimp connection method allows for straightforward assembly and ensures a robust electrical connection. Complementing its technical attributes, the contact insert is engineered to withstand extreme environmental conditions, featuring a broad operational temperature range, making it suitable for both indoor and outdoor applications.
Engineered for applications in plant and electrical device engineering
Durable construction ensures long lasting performance even in extreme conditions
Meets international standards for electrical safety and compatibility
Includes additional capacitive PE contacts for enhanced grounding options
Lightweight design promotes easy handling during installation
Specific for use with mating connectors detailed in technical documentation
Durable construction ensures long lasting performance even in extreme conditions
Meets international standards for electrical safety and compatibility
Includes additional capacitive PE contacts for enhanced grounding options
Lightweight design promotes easy handling during installation
Specific for use with mating connectors detailed in technical documentation
Related links
- Phoenix Contact Heavy Duty Power Connector Insert PIN, 6 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert PIN 65 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert PIN 8 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert PIN 15 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert PIN 42 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Socket, 30 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert 1854022 Series, 8 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Male 41 + PE Contacts
