Phoenix Contact Heavy Duty Power Connector Insert, 10A, Socket, 30 Contacts
- RS Stock No.:
- 608-188
- Mfr. Part No.:
- 1855063
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 608-188
- Mfr. Part No.:
- 1855063
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 10A | |
| Gender | Socket | |
| Type | Contact Insert | |
| Number of Contacts | 30 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 10A | ||
Gender Socket | ||
Type Contact Insert | ||
Number of Contacts 30 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact contact insert designed for the VARIOCON series which stands out in applications requiring reliable connectivity and versatile performance. Engineered with precision, it accommodates a range of conductor cross sections, allowing for both minimal and maximum configurations. The innovative design facilitates a crimp connection method, ensuring secure and stable connections without load during connection or disconnection. Its compact dimensions and durable materials ensure that it can withstand frequent use, making it a dependable choice for industrial applications.
Supports a high contact cycle rating promoting longevity in use
Utilises nickel plated surfaces for enhanced conductivity and durability
Efficient crimp connection method for easy assembly
Accommodates connectors suitable for outdoor applications with added protection
Offers versatile compatibility with various mating connectors as specified
Environmentally friendly adhering to EU RoHS requirements
Utilises nickel plated surfaces for enhanced conductivity and durability
Efficient crimp connection method for easy assembly
Accommodates connectors suitable for outdoor applications with added protection
Offers versatile compatibility with various mating connectors as specified
Environmentally friendly adhering to EU RoHS requirements
Related links
- Phoenix Contact Heavy Duty Power Connector Insert PIN, 30 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Socket 65 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Socket 15 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Socket 3 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Socket 42 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert 1854022 Series, 8 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert PIN, 6 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Male 41 + PE Contacts
