Phoenix Contact Heavy Duty Power Connector Insert, 10A, Socket, HC-M-42 Series, 42 Contacts

Subtotal (1 unit)*

£7.76

(exc. VAT)

£9.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.76

*price indicative

RS Stock No.:
494-822
Mfr. Part No.:
1450937
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Current Rating

10A

Gender

Socket

Series

HC-M-42

Type

Contact Insert

Termination Method

Socket

Number of Contacts

42

COO (Country of Origin):
PL
The Phoenix Contact Contact Insert module designed for precision and efficiency in signal applications. Featuring 42 control contacts and manufactured with high quality materials, this product ensures reliable performance in demanding environments. The module's crimp connection technology enhances its operational reliability, while its compact dimensions make it suitable for a variety of applications.

Meets stringent industry standards for fire protection in rail vehicles
Compact design ensures compatibility with various housing sizes
Exceptional insertion and withdrawal cycle durability
Offers dual module slots for enhanced functionality
Reliable copper alloy contact materials for reduced signal resistance
IP54 rated options available for dust and moisture protection
Backed by rigorous testing to ensure compliance with safety regulations

Related links