Phoenix Contact Heavy Duty Power Connector Insert, 10A, Socket, VC-D Series, 15 Contacts
- RS Stock No.:
- 518-445
- Mfr. Part No.:
- 1855050
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 518-445
- Mfr. Part No.:
- 1855050
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 10A | |
| Gender | Socket | |
| Series | VC-D | |
| Type | Contact Insert | |
| Termination Method | Crimp | |
| Number of Contacts | 15 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 10A | ||
Gender Socket | ||
Series VC-D | ||
Type Contact Insert | ||
Termination Method Crimp | ||
Number of Contacts 15 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Contact insert from the VARIOCON series with a crimp connection method for secure and reliable termination. Supports the use of pin and socket contacts on both the plug and device sides, ensuring flexibility in installation. Designed for robust performance in industrial applications.
Contact carriers have two further capacitive PE contacts
The connection data of 250 V/10 A corresponds to that of the HEAVYCON DD series
Contact types meet the requirements of IEC 60352/DIN EN 60352
The connection data of 250 V/10 A corresponds to that of the HEAVYCON DD series
Contact types meet the requirements of IEC 60352/DIN EN 60352
Related links
- Phoenix Contact Heavy Duty Power Connector Insert Socket 65 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Socket 3 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert PIN 15 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Male 15 Contacts
- EPIC Heavy Duty Power Connector Insert Male 15 Contacts
- HARTING Heavy Duty Power Connector Insert Male 15 Contacts
- HARTING Heavy Duty Power Connector Insert Female 15 Contacts
- EPIC Heavy Duty Power Connector Insert Female 15 Contacts
