Phoenix Contact, VARIOCON Panel Mount Frame for use with VC1 Modules
- RS Stock No.:
- 496-309
- Mfr. Part No.:
- 1607761
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-309
- Mfr. Part No.:
- 1607761
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Mount Frame | |
| Accessory Type | Panel Mount Frame | |
| For Use With | VC1 Modules | |
| Colour | Black | |
| Material | Polyamide | |
| Series | VARIOCON | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Mount Frame | ||
Accessory Type Panel Mount Frame | ||
For Use With VC1 Modules | ||
Colour Black | ||
Material Polyamide | ||
Series VARIOCON | ||
Standards/Approvals RoHS | ||
The Phoenix Contact Panel mount frame embodies a sophisticated design tailored for supporting base elements requiring operational voltages exceeding 42 V. Its innovative structure is perfect for applications in plant and controller engineering, positioning it as an indispensable solution in diverse settings. Crafted with meticulous attention to detail, this product integrates seamlessly into various modular configurations, ensuring optimum usability. The enduring material composition enhances its resilience against environmental conditions, making it ideal for both indoor and outdoor installations. As a component of the VARIOCON family, this panel mount frame harmonises functionality with robust safety features, guaranteeing reliable performance while maintaining compliance with industry standards.
Offers flexibility with any module position functioning as a PE contact
Constructed from high quality polyamide ensuring durability
Supports a range of applications enhancing versatility in use cases
Meets rigorous safety standards to protect users and equipment
Lightweight design simplifies installation and reduces shipping costs
Related links
- Phoenix Contact, VARIOCON Panel Mount Frame for use with VC1 Modules
- Phoenix Contact, 14053 Panel Mount Frame
- Phoenix Contact VARIOCON Series Steel for Use with Panel Cutouts Of HC-B 16 Size 5.4 mm x 21 mm x 5.4 mm
- Phoenix Contact, 16080 Panel Mount Frame for use with RJ45 PCB Connection
- Phoenix Contact, VS Panel Mount Frame for use with Ethernet Connector
- Phoenix Contact VS-08-A-RJ45/MOD-1-IP20 RJ45 1 Port Panel Mount Frame
- Phoenix Contact VARIOCON Series Steel Flange for Use with Fixing Crimp Contact Insert 1 mm x 2 mm x 30 mm
- Phoenix Contact Panel Mount Frame
