Phoenix Contact VARIOCON Series Steel Flange for Use with Fixing Crimp Contact Insert 1 mm x 2 mm x 30mm
- RS Stock No.:
- 638-234
- Mfr. Part No.:
- 1855319
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 638-234
- Mfr. Part No.:
- 1855319
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Flange | |
| Product Type | Flange | |
| Length | 2mm | |
| For Use With | Fixing Crimp Contact Insert | |
| Width | 30mm | |
| Material | Steel | |
| Height | 1mm | |
| Thread Size | M4 | |
| Series | VARIOCON | |
| Standards/Approvals | IEC 60352 DIN EN 60352 | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Flange | ||
Product Type Flange | ||
Length 2mm | ||
For Use With Fixing Crimp Contact Insert | ||
Width 30mm | ||
Material Steel | ||
Height 1mm | ||
Thread Size M4 | ||
Series VARIOCON | ||
Standards/Approvals IEC 60352 DIN EN 60352 | ||
Hazardous Area Certification NO | ||
The Phoenix Contact panel-mount flange is designed to provide secure connections for crimp contact inserts, ensuring robustness in various applications. This product features a meticulous design, incorporating two M3 threaded holes and one M4 threaded hole for optimal mounting flexibility. Made from high-quality steel, it meets stringent mechanical and material requirements, providing longevity and reliability in demanding environments. The flange is part of the VARIOCON product family, making it a versatile choice for industrial connectivity solutions.
Meets rigorous safety and operational standards
Ideal for applications in both indoor and outdoor environments
Compact dimensions facilitate use in limited spaces
Regular inspections are advised for sustained performance
Related links
- Phoenix Contact VARIOCON Series Steel for Use with Panel Cutouts Of HC-B 16 Size 5.4 mm x 21 mm x 5.4 mm
- Phoenix Contact Panel Mount Flange For Use With Fixing Crimp Contact Insert
- Phoenix Contact VARIOCON Series Silver Thermoplastic Elastomer PG16 Thread 3 mm max.,
- Phoenix Contact VARIOCON Series Grey Polycarbonate Cable Gland 7.5 mm min. IP65
- Phoenix Contact VARIOCON Series Red Thermoplastic Elastomer PG21 Thread 13 mm max., IP67
- Phoenix Contact VARIOCON Series Grey Thermoplastic Elastomer Cable Gland 2.5 mm min. IP65
- Phoenix Contact VARIOCON Series Silver Brass PG21 Thread 6 mm max.,
- Phoenix Contact VARIOCON Series Grey Polycarbonate PG21 Thread 9 mm
