Phoenix Contact, VARIOCON Panel Mount Frame for use with VC1 Modules

Subtotal (1 unit)*

£6.38

(exc. VAT)

£7.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.38

*price indicative

RS Stock No.:
269-140
Mfr. Part No.:
1607761
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Panel Mount Frame

For Use With

VC1 Modules

Colour

Black

Material

Polyamide

Series

VARIOCON

COO (Country of Origin):
PL
The Phoenix Contact Panel-mount frame is a versatile solution designed to support base elements and handle voltages exceeding 42 V. Built from durable polyamide, it ensures resilience in demanding environments while providing reliable electrical connections. Its innovative design within the VARIOCON family facilitates seamless integration into various applications, making it an ideal choice for plant, controller, and electrical device engineering.

Customisable fittings enhance installation flexibility
Backed by a comprehensive support network for seamless user experience
Ideal for diverse applications in electrical infrastructure

Related links