Phoenix Contact, 16080 Panel Mount Frame for use with RJ45 PCB Connection
- RS Stock No.:
- 269-360
- Mfr. Part No.:
- 1608029
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£3.12
(exc. VAT)
£3.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.12 |
*price indicative
- RS Stock No.:
- 269-360
- Mfr. Part No.:
- 1608029
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Panel Mount Frame | |
| For Use With | RJ45 PCB Connection | |
| Colour | Nickel | |
| IP Rating | IP65, IP67 | |
| Material | Metal | |
| Series | 16080 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Panel Mount Frame | ||
For Use With RJ45 PCB Connection | ||
Colour Nickel | ||
IP Rating IP65, IP67 | ||
Material Metal | ||
Series 16080 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Panel Mount Frame is designed for robust connectivity in industrial environments, offering superior protection and reliability. With IP67 rating, this metal frame ensures excellent shielding against dust and moisture, making it perfect for outdoor applications. Its push-pull connection method simplifies installation and enhances user convenience. Specifically crafted for PCB connection, this panel-mount frame is an ideal choice for rugged settings where performance and durability are paramount. The nickel-plated finish not only provides aesthetic appeal but also adds an extra layer of resistance against corrosion, ensuring longevity.
Push pull connection method simplifies mounting and dismounting
Nickel plated surface enhances corrosion resistance
Accommodates a connection profile with up to 8 positions
Meets stringent PROFINET guidelines for reliable performance
Wide operating temperature range allows for versatile use in extreme conditions
Suitably designed for wall mounting applications
Compliant with EU RoHS and REACH environmental standards
Nickel plated surface enhances corrosion resistance
Accommodates a connection profile with up to 8 positions
Meets stringent PROFINET guidelines for reliable performance
Wide operating temperature range allows for versatile use in extreme conditions
Suitably designed for wall mounting applications
Compliant with EU RoHS and REACH environmental standards
Related links
- Phoenix Contact, 16578 Panel Mount Frame for use with SCRJ PCB Connection
- Phoenix Contact Panel Mount Frame
- Phoenix Contact, 16526 Panel Mount Frame
- Phoenix Contact, 14053 Panel Mount Frame
- Phoenix Contact VS-PPC Series CuZn Panel with Frame for Use with Enclosures, 18.8 x 22.2mm
- Phoenix Contact, VARIOCON Panel Mount Frame for use with VC1 Modules
- Phoenix Contact, VS Panel Mount Frame for use with Ethernet Connector
- Phoenix Contact, VS-08 Panel Mount Frame for use with Socket Inserts
