Phoenix Contact, 16578 Panel Mount Frame for use with SCRJ PCB Connection

Subtotal (1 unit)*

£2.97

(exc. VAT)

£3.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2.97

*price indicative

RS Stock No.:
280-725
Mfr. Part No.:
1657889
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Panel Mount Frame

For Use With

SCRJ PCB Connection

Colour

Black

IP Rating

IP65, IP67

Material

Plastic

Series

16578

COO (Country of Origin):
DE
The Phoenix Contact Panel Mount Frame is expertly crafted to provide reliable connections in demanding environments. Designed for versatility, it combines user-friendly features with high-performance attributes, making it ideal for applications requiring robust interconnectivity. With its enhanced degree of protection, this product is particularly suited for environments where moisture and dust could compromise performance. Its streamlined design ensures easy front mounting, while the innovative connection method simplifies installation.

Meets the stringent PROFINET guidelines for assured compatibility
Equipped with a flammability rating of UL 94 V0 for enhanced safety
Mechanical design enables over 500 insertion and withdrawal cycles

Related links