Phoenix Contact, 14053 Panel Mount Frame

Subtotal (1 unit)*

£49.42

(exc. VAT)

£59.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£49.42

*price indicative

RS Stock No.:
281-724
Mfr. Part No.:
1405374
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Panel Mount Frame

Colour

Sliver

IP Rating

IP65, IP67

Material

Metal

Series

14053

COO (Country of Origin):
DE
The Phoenix Contact Panel Mount Frame is an innovative solution designed for robust and reliable installations. Engineered for push-pull interlocking, this frame is ideal for applications requiring secure connections, ensuring operational integrity even in challenging environments. Constructed from high-quality metal and featuring a sleek silver finish, it not only meets aesthetic demands but also offers significant mechanical strength. This product is rated IP67, providing dust-tight protection and resistance against immersion in water, making it particularly suitable for industrial settings.

Accommodates standard SC RJ connections for broad compatibility
Suitable for both indoor and outdoor applications with wide temperature tolerance
Flame resistant materials for enhanced safety in various environments
Capable of supporting extensive insertion and withdrawal cycles for longevity

Related links