Phoenix Contact Housing Screw Connection, SACC Series Thread Size M12, For Use With Connector
- RS Stock No.:
- 522-225
- Mfr. Part No.:
- 1419570
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£38.58
(exc. VAT)
£46.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £38.58 | £3.858 |
*price indicative
- RS Stock No.:
- 522-225
- Mfr. Part No.:
- 1419570
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Accessory Type | Housing Screw Connection | |
| Cable Entry Angle | Front | |
| Series | SACC | |
| For Use With | Connector | |
| Thread Size | M12 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Accessory Type Housing Screw Connection | ||
Cable Entry Angle Front | ||
Series SACC | ||
For Use With Connector | ||
Thread Size M12 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Housing Screw Connection is an innovative solution for secure and reliable connections in electronic applications. Designed for easy integration, this component is ideal for M12 connectivity, offering exceptional protection against environmental influences. Featuring a rear mounting design, it enhances operational efficiency while ensuring robust performance under varying conditions.
Provides IP67 protection when correctly locked ensuring reliability in challenging environments
Constructed with a die cast zinc body for enhanced strength and reliability
Compatible with various accessories that support customised applications
Constructed with a die cast zinc body for enhanced strength and reliability
Compatible with various accessories that support customised applications
Related links
- Phoenix Contact Housing Screw Connection For Use With Connector
- Phoenix Contact Housing Screw Connection For Use With Circular Connector
- Phoenix Contact Housing Screw Connection, SACC-BP-F-M8/M12 SMD Series Thread Size M8
- Phoenix Contact Housing Screw Connection, SACC-FP-F-M8/PRESS SMD Series Thread Size M8
- Phoenix Contact Half Screw Connection For Use With Circular Connectors
- Phoenix Contact Housing Screw Connection For Use With Heavy Duty Power Connector
- Phoenix Contact Housing Screw Connection For Use With For Heavy Duty Power Connector
- Phoenix Contact Housing Screw Connection For Use With For Heavy Duty Power Connector
