TE Connectivity Pin Contact, 5-110 Series 1 Way, For Use With Heavy Duty Power Connector
- RS Stock No.:
- 469-738
- Mfr. Part No.:
- 5-1108757-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 20 units)*
£165.45
(exc. VAT)
£198.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £165.45 | £8.273 |
*price indicative
- RS Stock No.:
- 469-738
- Mfr. Part No.:
- 5-1108757-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Pin Contact | |
| Gender | PIN | |
| Number of Contacts | 1 | |
| Series | 5-110 | |
| For Use With | Heavy Duty Power Connector | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Pin Contact | ||
Gender PIN | ||
Number of Contacts 1 | ||
Series 5-110 | ||
For Use With Heavy Duty Power Connector | ||
- COO (Country of Origin):
- DE
The TE Connectivity power connector represents a robust solution in the field of connectivity. Designed with precision, it ensures seamless integration and reliable performance in various applications. The advanced specifications make it ideal for users seeking efficiency without compromise. Its meticulous engineering not only meets industry standards but also anticipates future requirements, ensuring longevity and stability in diverse environments. This product stands out for its low halogen content, showcasing an eco-friendly approach while maintaining high performance. The compliance with multiple directives highlights its reliability, offering peace of mind for imaginative applications.
Engineered for a perfect fit in complex systems
Conforms to EU RoHS and REACH regulations, ensuring safety
Designed with low halogen materials for environmental sustainability
Crafted with industry-leading practices to guarantee performance
Offers a user-friendly experience with clear guidelines for safe usage
Conforms to EU RoHS and REACH regulations, ensuring safety
Designed with low halogen materials for environmental sustainability
Crafted with industry-leading practices to guarantee performance
Offers a user-friendly experience with clear guidelines for safe usage
Related links
- TE Connectivity Pin Contact For Use With Heavy Duty Power Connector
- TE Connectivity Socket Contact For Use With Heavy Duty Power Connector
- TE Connectivity Contacts, HSK
- TE Connectivity 1-110 Top Entry Hood Straight HIP Range
- TE Connectivity Pin Contact For Use With Heavy Duty Power Connector
- TE Connectivity Pin Contact For Use With Heavy Duty Power Connector
- TE Connectivity Pin Contact For Use With Heavy Duty Power Connector
- TE Connectivity Pin Contact For Use With Heavy Duty Power Connector
