HARTING Wrench Adapter, Han ORV3 Series , For Use With ORV3
- RS Stock No.:
- 181-559
- Mfr. Part No.:
- 09990001018
- Brand:
- HARTING
Subtotal (1 unit)*
£72.65
(exc. VAT)
£87.18
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £72.65 |
*price indicative
- RS Stock No.:
- 181-559
- Mfr. Part No.:
- 09990001018
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Accessory Type | Wrench Adapter | |
| Size | 30 | |
| Series | Han ORV3 | |
| For Use With | ORV3 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Accessory Type Wrench Adapter | ||
Size 30 | ||
Series Han ORV3 | ||
For Use With ORV3 | ||
- COO (Country of Origin):
- DE
Harting Han ORV3 Series Heavy Duty Power Connector Accessory, 30 size, Wrench adaptor Type - 09990001018
This heavy duty power connector accessory is an essential tool designed specifically for use with connectors in industrial applications. It features a wrench adaptor, expertly crafted to accommodate 30mm fittings. The adaptor is part of the series designed for optimal performance with ORV3 connectors, ensuring a reliable and efficient connection within demanding environments.
Features & Benefits
• Designed for use with ORV3 connectors to enhance compatibility
• Wrench adaptor streamlines the connection process for efficiency
• Heavy duty construction ensures durability under industrial use
• Easy to handle, promoting safe and secure fitting
• Facilitates quick assembly and disassembly of connector systems
• A vital tool for those working with Harting connector accessories
• Wrench adaptor streamlines the connection process for efficiency
• Heavy duty construction ensures durability under industrial use
• Easy to handle, promoting safe and secure fitting
• Facilitates quick assembly and disassembly of connector systems
• A vital tool for those working with Harting connector accessories
Applications
• Used with ORV3 connectors for industrial machinery
• Suitable for automotive electrical assemblies
• Ideal for control systems in automation industries
• Compatible with electrical installations in various sectors
• Suitable for automotive electrical assemblies
• Ideal for control systems in automation industries
• Compatible with electrical installations in various sectors
How does this tool improve the efficiency of connector installations?
The wrench adaptor allows for quick and secure fitting of connectors, reducing installation time and minimising the risk of connection errors.
What materials are used in the construction of this adaptor?
The accessory is constructed from robust materials that withstand high stress and maintain integrity under demanding industrial conditions.
Can this tool be used in conjunction with other connector types?
While primarily designed for ORV3 connectors, its adaptability may allow for usage with similar connector types, although specific compatibility should be verified.
What safety features are included to ensure secure handling during use?
The design incorporates a user-friendly grip, which helps maintain control during operation and minimises the risk of slippage while working on connections.
Related links
- HARTING Wrench Adapter For Use With ORV3
- HARTING Contact Bridge For Use With ORV3
- HARTING Wrench Adapter
- HARTING Wrench Adapter For Use With 3 Module Connector
- HARTING Han ORV3 Power Heavy Duty Power Connector Hood Side Entry
- HARTING Han ORV3 Power Heavy Duty Power Connector Housing, 7 Contacts
- HARTING Adapter For Use With Heavy Duty Power Connectors
- HARTING Metal Adapter For Use With Heavy Duty Power Connectors
