RS PRO Enclosure Heater, 240V, 45 W Cylindrical, 780 mm
- RS Stock No.:
- 757-785
- Brand:
- RS PRO
Subtotal (1 unit)*
£543.23
(exc. VAT)
£651.88
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £543.23 |
*price indicative
- RS Stock No.:
- 757-785
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Mat Shape | Cylindrical | |
| Product Type | Enclosure Heater | |
| Power Rating | 45W | |
| Diameter | 6.35mm | |
| Peak Temperature | 200°C | |
| Maximum Supply Voltage | 240V | |
| Standards/Approvals | CSA, UL | |
| Length | 780mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Mat Shape Cylindrical | ||
Product Type Enclosure Heater | ||
Power Rating 45W | ||
Diameter 6.35mm | ||
Peak Temperature 200°C | ||
Maximum Supply Voltage 240V | ||
Standards/Approvals CSA, UL | ||
Length 780mm | ||
- COO (Country of Origin):
- GB
RS PRO 6.35 mm Spiral Wrap Heater, 780 mm
The RS PRO Spiral Wrap Heater is designed for efficient and uniform heating in industrial applications. With a cylindrical shape and a Compact diameter of 6.35 mm, this heater is Ideal for use in confined spaces. It operates at a maximum supply voltage of 240 V and is capable of reaching Peak temperatures of up to 200 °C, making it suitable for a variety of heating tasks.
Features and Benefits
Cylindrical Shape: Allows for easy installation in tight spaces.
Maximum Supply Voltage of 240 V: Ensures compatibility with standard industrial power supplies.
Peak Temperature of 200 °C: Provides effective heating for demanding applications.
Power Rating of 45 W: Delivers efficient energy consumption.
CSA and UL Approved: Meets high safety and quality standards.
Maximum Supply Voltage of 240 V: Ensures compatibility with standard industrial power supplies.
Peak Temperature of 200 °C: Provides effective heating for demanding applications.
Power Rating of 45 W: Delivers efficient energy consumption.
CSA and UL Approved: Meets high safety and quality standards.
Applications
Industrial heating systems
Plastic processing
Chemical processing
Plastic processing
Chemical processing
Additional Information
Complies with CSA and UL standards for safety and reliability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Enclosure Heater 52 W Cylindrical, 1.02 m
- RS PRO Enclosure Heater 25 W Cylindrical, 475 mm
- RS PRO Enclosure Heater 33 W Cylindrical, 612.5 mm
- RS PRO Enclosure Heater 19.5 W Cylindrical, 375 mm
- RS PRO Enclosure Heater 11 W Cylindrical, 205 mm
- RS PRO Enclosure Heater 200 W Rectangle, 100 mm 250mm
- RS PRO Enclosure Heater 100 W Rectangle, 250 mm 250mm
- RS PRO Silicone Heater Mat 276 W Cylindrical


