RS PRO Enclosure Heater, 240V, 33 W Cylindrical, 612.5 mm

Subtotal (1 unit)*

£470.74

(exc. VAT)

£564.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£470.74

*price indicative

RS Stock No.:
757-783
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Enclosure Heater

Mat Shape

Cylindrical

Power Rating

33W

Diameter

6.35mm

Peak Temperature

200°C

Maximum Supply Voltage

240V

Standards/Approvals

CSA, UL

Length

612.5mm

COO (Country of Origin):
GB

RS PRO 33W Spiral Wrap Heater, 240V


The RS PRO Spiral Wrap Heater is designed for efficient and uniform heating in various industrial applications. With a power rating of 33 Watts and a maximum supply voltage of 240 volts, this cylindrical heater is Ideal for maintaining consistent temperatures in pipes and other cylindrical surfaces. Its robust design ensures reliable performance even at Peak temperatures of up to 200°C.

Features and Benefits


Diameter: 6.35 mm for Compact and precise application
Length: 612.5 mm for extended coverage
Maximum Supply Voltage: 240 V for compatibility with standard power systems
Peak Temperature: 200°C for high-temperature applications
Power Rating: 33 W for energy-efficient operation
Cylindrical Shape: Ensures uniform heat distribution
CSA and UL Approved: Meets international safety and quality standards

Applications


Industrial heating systems
Pipe temperature maintenance
Manufacturing processes

Additional Information


Complies with CSA and UL standards for safety and reliability

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy