RS PRO Enclosure Heater, 240V ac, 200 W Rectangle, 100 mm 250mm
- RS Stock No.:
- 710-475
- Brand:
- RS PRO
Subtotal (1 unit)*
£143.42
(exc. VAT)
£172.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £143.42 |
*price indicative
- RS Stock No.:
- 710-475
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Mat Shape | Rectangle | |
| Product Type | Enclosure Heater | |
| Power Rating | 200W | |
| Peak Temperature | 200°C | |
| Maximum Supply Voltage | 240V ac | |
| Length | 100mm | |
| Standards/Approvals | CE, UKCA | |
| Width | 250mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Mat Shape Rectangle | ||
Product Type Enclosure Heater | ||
Power Rating 200W | ||
Peak Temperature 200°C | ||
Maximum Supply Voltage 240V ac | ||
Length 100mm | ||
Standards/Approvals CE, UKCA | ||
Width 250mm | ||
- COO (Country of Origin):
- GB
RS PRO 200W Enclosure Heater, 240 V AC
The RS PRO 200W Enclosure Heater is designed to maintain optimal temperatures within electrical enclosures, preventing condensation and ensuring reliable operation of sensitive components. Ideal for use in environments where temperature control is critical, this heater offers efficient performance with a maximum supply voltage of 240 V AC.
Features and Benefits
Power Rating: 200 W ensures effective heating for various enclosure sizes.
Maximum Supply Voltage: 240 V AC compatibility for standard electrical systems.
Peak Temperature: 200 °C allows for high-temperature applications.
Shape: Rectangle design for easy installation and space efficiency.
Standards Approvals: CE and UKCA certified for compliance with safety regulations.
Width: 250 mm provides a Compact solution for enclosure heating.
Maximum Supply Voltage: 240 V AC compatibility for standard electrical systems.
Peak Temperature: 200 °C allows for high-temperature applications.
Shape: Rectangle design for easy installation and space efficiency.
Standards Approvals: CE and UKCA certified for compliance with safety regulations.
Width: 250 mm provides a Compact solution for enclosure heating.
Applications
Electrical enclosures
Control panels
Switchgear cabinets
Telecommunications equipment
Control panels
Switchgear cabinets
Telecommunications equipment
Additional Information
Meets CE and UKCA standards for safety and quality assurance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Enclosure Heater 100 W Rectangle, 250 mm 250mm
- RS PRO Heater Mat 4 W Rectangle, 100 mm 25mm
- RS PRO Heater Mat 7.5 W Rectangle, 100 mm 75mm
- RS PRO Enclosure Heater 50 W Rectangle, 125 mm 125mm
- RS PRO Silicone Heater Mat 200 W Rectangle, 200 mm 150mm
- RS PRO Silicone Heater Mat 200 W Rectangle, 300 mm 200mm
- RS PRO Silicone Heater Mat 200 W Rectangle, 150 mm 200mm
- RS PRO Enclosure Heater 52 W Cylindrical, 1.02 m


