RS PRO Enclosure Heater, 120V ac, 50 W Rectangle, 125 mm 125mm
- RS Stock No.:
- 710-481
- Brand:
- RS PRO
Subtotal (1 unit)*
£111.10
(exc. VAT)
£133.32
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £111.10 |
*price indicative
- RS Stock No.:
- 710-481
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Mat Shape | Rectangle | |
| Product Type | Enclosure Heater | |
| Power Rating | 50W | |
| Peak Temperature | 200°C | |
| Maximum Supply Voltage | 120V ac | |
| Standards/Approvals | CE, UKCA | |
| Length | 125mm | |
| Width | 125mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Mat Shape Rectangle | ||
Product Type Enclosure Heater | ||
Power Rating 50W | ||
Peak Temperature 200°C | ||
Maximum Supply Voltage 120V ac | ||
Standards/Approvals CE, UKCA | ||
Length 125mm | ||
Width 125mm | ||
- COO (Country of Origin):
- GB
RS PRO 120 V AC Enclosure Heater, 50 W
The RS PRO Enclosure Heater is designed to maintain optimal temperatures within electrical enclosures, preventing condensation and ensuring reliable operation of sensitive components. Ideal for use in environments where temperature control is critical, this heater offers efficient performance with a Compact design.
Features and Benefits
Rectangle Shape: Fits easily into various enclosure designs.
Maximum Supply Voltage of 120 V AC: Compatible with standard power supplies.
Peak Temperature of 200 °C: Ensures effective heating performance.
Power Rating of 50 W: Provides sufficient heating for small to medium enclosures.
Width of 125 mm: Compact size for easy installation.
CE and UKCA Approved: Meets key safety and compliance standards.
Maximum Supply Voltage of 120 V AC: Compatible with standard power supplies.
Peak Temperature of 200 °C: Ensures effective heating performance.
Power Rating of 50 W: Provides sufficient heating for small to medium enclosures.
Width of 125 mm: Compact size for easy installation.
CE and UKCA Approved: Meets key safety and compliance standards.
Applications
Electrical enclosures
Control panels
Telecommunications equipment
Industrial automation systems
Control panels
Telecommunications equipment
Industrial automation systems
Additional Information
Complies with CE and UKCA standards for safety and quality assurance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Enclosure Heater 11 W Cylindrical, 205 mm
- RS PRO Enclosure Heater 25W Output 125mm x 50 mm
- RS PRO Enclosure Heater 50W Output 125mm x 50 mm
- STEGO 120V ac 150W Input 65mm x 87 mm
- RS PRO Silicone Heater Mat 100 W Rectangle, 10 in 2in
- RS PRO Silicone Heater Mat 180 W Rectangle, 12 in 6in
- RS PRO Enclosure Heater 100W Output 250mm x 50 mm
- RS PRO Enclosure Heater 200W Output 250mm x 100 mm


