RS PRO Enclosure Heater, 120V ac, 100W Output 250mm x 50 mm
- RS Stock No.:
- 710-482
- Brand:
- RS PRO
Subtotal (1 unit)*
£126.44
(exc. VAT)
£151.73
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £126.44 |
*price indicative
- RS Stock No.:
- 710-482
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Output Power | 100W | |
| Product Type | Enclosure Heater | |
| Supply Voltage | 120V ac | |
| Depth | 50mm | |
| Mount Type | Mount Plate | |
| Width | 250mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Output Power 100W | ||
Product Type Enclosure Heater | ||
Supply Voltage 120V ac | ||
Depth 50mm | ||
Mount Type Mount Plate | ||
Width 250mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- GB
RS PRO 100 W Enclosure Heater, 120 V AC
This RS PRO enclosure heater is designed to maintain optimal temperatures within electrical enclosures, preventing condensation and ensuring reliable operation of sensitive components. With a power output of 100 W, it is Ideal for use in environments where temperature control is critical.
Features and Benefits
Output Power: Provides 100 W of heating power to maintain stable temperatures.
Supply Voltage: Operates efficiently at 120 V AC for compatibility with standard electrical systems.
Mount Type: Equipped with a mount plate for easy installation within enclosures.
Maximum Operating Temperature: Capable of operating at temperatures up to 200 °C, ensuring durability in high-temperature environments.
Compact Size: With a width of 250 mm and depth of 50 mm, it fits easily into various enclosure sizes.
Standards Approvals: Complies with CE and UKCA standards for assured safety and quality.
Supply Voltage: Operates efficiently at 120 V AC for compatibility with standard electrical systems.
Mount Type: Equipped with a mount plate for easy installation within enclosures.
Maximum Operating Temperature: Capable of operating at temperatures up to 200 °C, ensuring durability in high-temperature environments.
Compact Size: With a width of 250 mm and depth of 50 mm, it fits easily into various enclosure sizes.
Standards Approvals: Complies with CE and UKCA standards for assured safety and quality.
Applications
Electrical enclosures
Control panels
Telecommunications equipment
Industrial automation systems
Control panels
Telecommunications equipment
Industrial automation systems
Additional Information
Ensure proper installation to maintain compliance with CE and UKCA standards. Suitable for use in both commercial and industrial settings.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Enclosure Heater 100W Output 250mm x 50 mm
- RS PRO 120V ac 100W Output, 100W Input 70mm x 50 mm
- RS PRO Enclosure Heater 100W Output 250mm x 50 mm
- RS PRO Enclosure Heater 200W Output 250mm x 100 mm
- STEGO 120V ac 100W Output, 100W Input 60mm x 90 mm
- STEGO 120V ac 100W Output, 100W Input 60mm x 90 mm
- RS PRO Enclosure Heater 50W Output 125mm x 50 mm
- RS PRO Enclosure Heater 25W Output 125mm x 50 mm


