RS PRO Enclosure Heater, 240V ac, 100W Output 250mm x 50 mm
- RS Stock No.:
- 710-485
- Brand:
- RS PRO
Subtotal (1 unit)*
£95.95
(exc. VAT)
£115.14
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £95.95 |
*price indicative
- RS Stock No.:
- 710-485
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Enclosure Heater | |
| Output Power | 100W | |
| Supply Voltage | 240V ac | |
| Mount Type | Mount Plate | |
| Depth | 50mm | |
| Width | 250mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Enclosure Heater | ||
Output Power 100W | ||
Supply Voltage 240V ac | ||
Mount Type Mount Plate | ||
Depth 50mm | ||
Width 250mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- GB
RS PRO 100 W Enclosure Heater, 240 V AC
The RS PRO 100 W Enclosure Heater is designed to maintain optimal temperatures within electrical enclosures, preventing condensation and ensuring reliable operation of sensitive components. Ideal for use in environments where temperature control is critical, this heater offers efficient performance with a Compact design.
Features and Benefits
Output Power: Provides 100 W of heating power for effective temperature maintenance.
Supply Voltage: Operates at 240 V AC, suitable for standard electrical systems.
Mount Type: Includes a mount plate for easy installation within enclosures.
Maximum Operating Temperature: Capable of operating up to 200 °C, ensuring versatility in various conditions.
Compact Size: With a width of 250 mm and depth of 50 mm, it fits easily into confined spaces.
Standards Approvals: CE and UKCA certified for compliance with safety and quality standards.
Supply Voltage: Operates at 240 V AC, suitable for standard electrical systems.
Mount Type: Includes a mount plate for easy installation within enclosures.
Maximum Operating Temperature: Capable of operating up to 200 °C, ensuring versatility in various conditions.
Compact Size: With a width of 250 mm and depth of 50 mm, it fits easily into confined spaces.
Standards Approvals: CE and UKCA certified for compliance with safety and quality standards.
Applications
Electrical enclosures
Control panels
Telecommunications equipment
Industrial automation systems
Control panels
Telecommunications equipment
Industrial automation systems
Additional Information
Meets CE and UKCA standards for safety and reliability.
Designed for easy integration into existing systems with mount plate included.
Designed for easy integration into existing systems with mount plate included.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Enclosure Heater 100W Output 250mm x 50 mm
- RS PRO Enclosure Heater 200W Output 250mm x 100 mm
- Siemens Enclosure Heater 100W Output, 100W Input 60mm x 90 mm
- Siemens 240V ac 100W Input 60mm x 90 mm
- Siemens 240V ac, 100W Output 60mm x 90 mm
- RS PRO Enclosure Heater 50W Output 125mm x 50 mm
- RS PRO Enclosure Heater 200W Output 250mm x 100 mm
- RS PRO 120V ac 100W Output, 100W Input 70mm x 50 mm


