RS PRO Enclosure Heater, 120V ac, 200W Output 250mm x 100 mm
- RS Stock No.:
- 710-479
- Brand:
- RS PRO
Subtotal (1 unit)*
£157.56
(exc. VAT)
£189.07
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £157.56 |
*price indicative
- RS Stock No.:
- 710-479
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Output Power | 200W | |
| Product Type | Enclosure Heater | |
| Supply Voltage | 120V ac | |
| Depth | 100mm | |
| Mount Type | Mount Plate | |
| Width | 250mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | CE, cURus, UKCA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Output Power 200W | ||
Product Type Enclosure Heater | ||
Supply Voltage 120V ac | ||
Depth 100mm | ||
Mount Type Mount Plate | ||
Width 250mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals CE, cURus, UKCA | ||
- COO (Country of Origin):
- GB
RS PRO 200 W Enclosure Heater, 120 V AC
The RS PRO Enclosure Heater is designed to maintain optimal temperatures within electrical enclosures, preventing condensation and ensuring reliable operation of sensitive components. With a robust output power of 200 W, it is Ideal for use in environments where temperature control is critical.
Features and Benefits
Output Power: Provides 200 W of heating to maintain stable temperatures.
Supply Voltage: Operates efficiently at 120 V AC for compatibility with standard power systems.
Mount Type: Features a mount plate for secure and easy installation.
Temperature Range: Capable of operating up to 200 °C for high-temperature applications.
Compact Design: Measures 100 mm in depth and 250 mm in width, fitting easily into various enclosures.
Standards Compliance: Meets CE, cURus, and UKCA standards for safety and quality assurance.
Supply Voltage: Operates efficiently at 120 V AC for compatibility with standard power systems.
Mount Type: Features a mount plate for secure and easy installation.
Temperature Range: Capable of operating up to 200 °C for high-temperature applications.
Compact Design: Measures 100 mm in depth and 250 mm in width, fitting easily into various enclosures.
Standards Compliance: Meets CE, cURus, and UKCA standards for safety and quality assurance.
Applications
Electrical enclosures
Control panels
Telecommunications equipment
Industrial automation systems
Control panels
Telecommunications equipment
Industrial automation systems
Additional Information
Complies with CE, cURus, and UKCA standards for international use and safety compliance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Enclosure Heater 200W Output 250mm x 100 mm
- RS PRO Enclosure Heater 200W Output 250mm x 100 mm
- RS PRO Enclosure Heater 100W Output 250mm x 50 mm
- RS PRO Enclosure Heater 200W Output, 200W Input 140mm x 115 mm
- RS PRO Enclosure Heater 200W Output, 200W Input 140mm x 115 mm
- RS PRO Enclosure Heater 100W Output 250mm x 50 mm
- RS PRO Enclosure Heater 50W Output 125mm x 50 mm
- RS PRO Enclosure Heater 25W Output 125mm x 50 mm


