RS PRO Enclosure Heater, 120V ac, 200W Output 250mm x 100 mm
- RS Stock No.:
- 710-472
- Brand:
- RS PRO
Subtotal (1 unit)*
£143.42
(exc. VAT)
£172.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £143.42 |
*price indicative
- RS Stock No.:
- 710-472
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Enclosure Heater | |
| Output Power | 200W | |
| Supply Voltage | 120V ac | |
| Mount Type | Mount Plate | |
| Depth | 100mm | |
| Width | 250mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Enclosure Heater | ||
Output Power 200W | ||
Supply Voltage 120V ac | ||
Mount Type Mount Plate | ||
Depth 100mm | ||
Width 250mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- GB
RS PRO 200W Enclosure Heater 120 V AC
The RS PRO 200W Enclosure Heater is designed to maintain optimal temperatures within electrical enclosures, preventing condensation and ensuring reliable operation of sensitive components. Ideal for use in environments where temperature control is critical, this heater provides consistent performance and durability.
Features and Benefits
Output Power: Provides 200W of heating power for effective temperature regulation.
Supply Voltage: Operates at 120 V AC, suitable for standard electrical systems.
Mount Type: Equipped with a mount plate for easy installation and secure placement.
Maximum Operating Temperature: Capable of withstanding temperatures up to 200°C, ensuring reliability in demanding conditions.
Compact Design: With a depth of 100 mm and width of 250 mm, it fits easily into various enclosure sizes.
Standards Approvals: Meets CE and UKCA standards for quality and safety assurance.
Supply Voltage: Operates at 120 V AC, suitable for standard electrical systems.
Mount Type: Equipped with a mount plate for easy installation and secure placement.
Maximum Operating Temperature: Capable of withstanding temperatures up to 200°C, ensuring reliability in demanding conditions.
Compact Design: With a depth of 100 mm and width of 250 mm, it fits easily into various enclosure sizes.
Standards Approvals: Meets CE and UKCA standards for quality and safety assurance.
Applications
Electrical enclosures
Control panels
Telecommunications equipment
Industrial machinery
Control panels
Telecommunications equipment
Industrial machinery
Additional Information
Complies with CE and UKCA standards, ensuring adherence to safety and quality regulations.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Enclosure Heater 200W Output 250mm x 100 mm
- RS PRO Enclosure Heater 200W Output 250mm x 100 mm
- RS PRO Enclosure Heater 100W Output 250mm x 50 mm
- RS PRO Enclosure Heater 200W Output, 200W Input 140mm x 115 mm
- RS PRO Enclosure Heater 200W Output, 200W Input 140mm x 115 mm
- RS PRO Enclosure Heater 100W Output 250mm x 50 mm
- RS PRO Enclosure Heater 50W Output 125mm x 50 mm
- RS PRO Enclosure Heater 25W Output 125mm x 50 mm


