RS PRO Enclosure Heater, 240V ac, 100 W Rectangle, 250 mm 250mm
- RS Stock No.:
- 710-474
- Brand:
- RS PRO
Subtotal (1 unit)*
£115.14
(exc. VAT)
£138.17
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £115.14 |
*price indicative
- RS Stock No.:
- 710-474
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Enclosure Heater | |
| Mat Shape | Rectangle | |
| Power Rating | 100W | |
| Peak Temperature | 200°C | |
| Maximum Supply Voltage | 240V ac | |
| Length | 250mm | |
| Standards/Approvals | CE, UKCA | |
| Width | 250mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Enclosure Heater | ||
Mat Shape Rectangle | ||
Power Rating 100W | ||
Peak Temperature 200°C | ||
Maximum Supply Voltage 240V ac | ||
Length 250mm | ||
Standards/Approvals CE, UKCA | ||
Width 250mm | ||
- COO (Country of Origin):
- GB
RS PRO 240 V AC Enclosure Heater, 100 W
The RS PRO Enclosure Heater is designed to maintain optimal temperature conditions within electrical enclosures. With a power rating of 100 W, it ensures reliable performance in preventing condensation and maintaining consistent temperatures. Ideal for use in environments where temperature control is critical.
Features and Benefits
Maximum Supply Voltage: Operates efficiently at 240 V AC for consistent performance.
Power Rating: 100 W power output ensures effective heating.
Peak Temperature: Capable of reaching up to 200 °C for robust thermal management.
Shape: Rectangle design for easy installation in various enclosures.
Width: 250 mm width for compatibility with standard enclosures.
Standards Approvals: Complies with CE and UKCA standards for safety and quality assurance.
Power Rating: 100 W power output ensures effective heating.
Peak Temperature: Capable of reaching up to 200 °C for robust thermal management.
Shape: Rectangle design for easy installation in various enclosures.
Width: 250 mm width for compatibility with standard enclosures.
Standards Approvals: Complies with CE and UKCA standards for safety and quality assurance.
Applications
Electrical enclosures
Control panels
Telecommunications equipment
Industrial automation systems
Control panels
Telecommunications equipment
Industrial automation systems
Additional Information
Meets CE and UKCA standards ensuring compliance with safety regulations.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Enclosure Heater 200 W Rectangle, 100 mm 250mm
- RS PRO Silicone Heater Mat 275 W Square, 250 mm 250mm
- RS PRO Silicone Heater Mat 100 W Rectangle, 150 mm 100mm
- RS PRO Silicone Heater Mat 100 W Rectangle, 200 mm 150mm
- RS PRO Enclosure Heater 52 W Cylindrical, 1.02 m
- RS PRO Silicone Heater Mat 400 W Rectangle, 300 mm 200mm
- RS PRO Silicone Heater Mat 533 W Rectangle, 400 mm 400mm
- RS PRO Enclosure Heater 50 W Rectangle, 125 mm 125mm


