TE Connectivity Heat Shrink Tubing, 2886152008 Series
- RS Stock No.:
- 473-960
- Mfr. Part No.:
- 2886152008
- Brand:
- TE Connectivity
Subtotal (1 reel of 18 units)*
£124.48
(exc. VAT)
£149.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £124.48 | £6.916 |
*price indicative
- RS Stock No.:
- 473-960
- Mfr. Part No.:
- 2886152008
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sleeve Type | Heat Shrink Tubing | |
| Series | 2886152008 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sleeve Type Heat Shrink Tubing | ||
Series 2886152008 | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Heat shrink tubing from raychem offers exceptional versatility and reliability for various wiring applications. Designed with a dual wall structure and made from irradiated modified polyolefin, this product ensures comprehensive protection against moisture and environmental challenges. With a 3:1 shrink ratio, it accommodates an expanded inside diameter of 24 mm, efficiently recovering to 8 mm. This product not only provides a snug fit but also enhances the longevity of electrical connections in demanding settings. Its flame-retardant properties make it suitable for use in a wide range of industries, ensuring safety without compromising performance. Whether utilised in automotive, aerospace, or general electrical tasks, this heat shrink tubing consistently delivers outstanding results and is compliant with stringent RoHS and REACH regulations, making it a trustworthy choice for environmentally-conscious consumers.
Featuring a dual wall construction for enhanced durability
Provides moisture and spray protection to safeguard electrical connections
Flame-retardant characteristics ensure safety in hazardous environments
Accommodates a range of fluid types, including engine oil and gasoline
Semi-flexible material allows for easy application in various installations
Designed to perform effectively in a wide operating temperature range
Packaging comes in convenient stick form for hassle-free storage
Provides moisture and spray protection to safeguard electrical connections
Flame-retardant characteristics ensure safety in hazardous environments
Accommodates a range of fluid types, including engine oil and gasoline
Semi-flexible material allows for easy application in various installations
Designed to perform effectively in a wide operating temperature range
Packaging comes in convenient stick form for hassle-free storage
Related links
- TE Connectivity Heat Shrink Tubing, 140915 Series
- TE Connectivity Heat Shrink Tubing, S1125 Series
- TE Connectivity Heat Shrink Tubing RNF-100 Series
- TE Connectivity Heat Shrink Tubing RAYCHEM NETM1000 Series
- TE Connectivity Heat Shrink Tubing RAYCHEM VOLINSU EVSW Series
- TE Connectivity Heat Shrink Tubing RNF-100 Series
- TE Connectivity Heat Shrink Tubing RAYCHEM RNF-100 Series
- TE Connectivity Heat Shrink Tubing RNF-100 Series
