TE Connectivity Heat Shrink Tubing, S1125 Series
- RS Stock No.:
- 219-6557
- Mfr. Part No.:
- S1125-KIT N1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£187.32
(exc. VAT)
£224.78
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 8 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £187.32 |
| 15 - 49 | £177.95 |
| 50 + | £168.58 |
*price indicative
- RS Stock No.:
- 219-6557
- Mfr. Part No.:
- S1125-KIT N1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Operating Temperature Range | -55 → +150 °C | |
| Series | S1125 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Operating Temperature Range -55 → +150 °C | ||
Series S1125 | ||
Non Compliant
- COO (Country of Origin):
- GB
S1125 Resin
S1125 flexible epoxy adhesive has been specially developed for use with DR25 heatshrink sleeving and 25 elastomer heatshrinkable moulded parts.
Warning
The packaging avoids any contact with the skin, however use of gloves is recommended.
Contents
This kit includes an epoxy / polyamide resin and a hardener with excellent fluid resistance.
Related links
- TE Connectivity Heat Shrink Tubing LSTT Series
- TE Connectivity Heat Shrink Tubing CGPT Series
- TE Connectivity Heat Shrink Tubing LSTT Series
- TE Connectivity Heat Shrink Tubing RNF100 Series
- TE Connectivity Heat Shrink Tubing RNF-100 Series
- TE Connectivity Heat Shrink Tubing Red 4.8mm Sleeve Dia. x 50mm Length 2:1 Ratio, RNF100 Series
- TE Connectivity S1125 Series 1-Piece Adhesive Kit
- TE Connectivity Heat Shrink Tubing 50587 Series
