TE Connectivity TC Caps Black
- RS Stock No.:
- 476-603
- Mfr. Part No.:
- 5260030007
- Brand:
- TE Connectivity
Subtotal (1 bag of 250 units)*
£161.61
(exc. VAT)
£193.93
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £161.61 | £0.646 |
*price indicative
- RS Stock No.:
- 476-603
- Mfr. Part No.:
- 5260030007
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | TC Caps | |
| Adhesive Lined | No | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type TC Caps | ||
Adhesive Lined No | ||
Colour Black | ||
- COO (Country of Origin):
- CN
The TE Connectivity Innovative TC Cap is designed to deliver a robust performance and reliability across various applications. Engineered with meticulous attention to detail, this product ensures optimal protection and enhances the longevity of your components. With its user-friendly features and compatibility, it simplifies installation and integration into your system. Furthermore, its compliance with multiple industry standards underscores its quality, making it an ideal choice for professionals seeking dependable solutions in demanding environments. Whether you're in manufacturing or a related field, this TC Cap stands out as a vital component that meets the diverse needs of your projects.
Designed to facilitate straightforward installation and maintenance
Supports compliance with important industry regulations such as EU RoHS and REACH
Utilises advanced materials to enhance durability and performance
Optimised for use in various industrial applications
Delivers consistent performance even in challenging conditions
Acclaimed for its superior design that maximises component functionality
Supports compliance with important industry regulations such as EU RoHS and REACH
Utilises advanced materials to enhance durability and performance
Optimised for use in various industrial applications
Delivers consistent performance even in challenging conditions
Acclaimed for its superior design that maximises component functionality
Related links
- TE Connectivity Heat Shrink Cap Black 9.53mm
- TE Connectivity Heat Shrink Boot Black 6.9mm
- TE Connectivity Heat Shrink Cap Black 6.4mm
- TE Connectivity Heat Shrink Boot Black, Polymer Adhesive Lined
- TE Connectivity Heat Shrink Boot Black 31mm
- TE Connectivity Heat Shrink Boot Black 66mm
- TE Connectivity Heat Shrink Boot Black 43mm
- TE Connectivity Heat Shrink Boot Black 31mm
