TE Connectivity Heat Shrink Cap Black, Polyolefin Adhesive Lined, 6.4mm
- RS Stock No.:
- 478-651
- Mfr. Part No.:
- 5510040002
- Brand:
- TE Connectivity
Subtotal (1 box of 800 units)*
£142.69
(exc. VAT)
£171.23
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £142.69 | £0.178 |
*price indicative
- RS Stock No.:
- 478-651
- Mfr. Part No.:
- 5510040002
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Heat Shrink Cap | |
| Inside Diameter Primary | 6.4mm | |
| Inside Diameter Secondary | 2.03mm | |
| Adhesive Lined | Yes | |
| Material | Polyolefin | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Heat Shrink Cap | ||
Inside Diameter Primary 6.4mm | ||
Inside Diameter Secondary 2.03mm | ||
Adhesive Lined Yes | ||
Material Polyolefin | ||
Colour Black | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Dual wall heat shrink cap is designed to provide robust protection in challenging environments. This innovative product features a combination of crosslinked polyolefin material and an encapsulant lining, ensuring excellent fluid resistance and durability. Capable of withstanding extreme temperatures ranging from -55 to 110 °C, it is ideal for various applications, including wire protection and management. Its semi-rigid design allows for easy installation, while the 3:1 shrink ratio accommodates a range of compatible cable diameters. With recognition from industry standards, this heat shrink cap is not just a product but a reliable solution for professionals seeking high-performance components.
Ideal for applications requiring strain relief and vibration resistance
Low halogen content promotes environmental safety
Recognised under UL standards for added reliability
Flexible yet durable design improves ease of handling
Compatible with a wide range of cable diameters for versatility
Low halogen content promotes environmental safety
Recognised under UL standards for added reliability
Flexible yet durable design improves ease of handling
Compatible with a wide range of cable diameters for versatility
