Logitech Black On Ear USB
- RS Stock No.:
- 723-597
- Mfr. Part No.:
- 981-000480
- Brand:
- Logitech
Subtotal (1 unit)*
£50.49
(exc. VAT)
£60.59
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 17 unit(s) shipping from 09 November 2026
- Plus 12 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.49 |
*price indicative
- RS Stock No.:
- 723-597
- Mfr. Part No.:
- 981-000480
- Brand:
- Logitech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Logitech | |
| Product Type | Headphone | |
| Connectivity | USB | |
| Colour | Black | |
| Maximum Sound Pressure Level | 115dB | |
| Impedance | 20Ω | |
| Cable Connector | USB | |
| Cable Length | 1.8m | |
| Weight | 388g | |
| Maximum Frequency Response | 20kHz | |
| Minimum Frequency Response | 20Hz | |
| Headphone Style | On Ear | |
| Select all | ||
|---|---|---|
Brand Logitech | ||
Product Type Headphone | ||
Connectivity USB | ||
Colour Black | ||
Maximum Sound Pressure Level 115dB | ||
Impedance 20Ω | ||
Cable Connector USB | ||
Cable Length 1.8m | ||
Weight 388g | ||
Maximum Frequency Response 20kHz | ||
Minimum Frequency Response 20Hz | ||
Headphone Style On Ear | ||
- COO (Country of Origin):
- CN
The Logitech USB Headset H540 offers an immersive audio experience for both PC calls and music. Designed for convenience, this headset connects effortlessly via USB and delivers exceptional sound quality with its laser-tuned drivers and built-in equaliser. Featuring a flexible noise-cancelling microphone boom, it ensures your voice is heard crystal clear, free from distracting ambient noise. Comfort comes standard with soft faux-leather padding on the ear cups and a padded headband, allowing for extended wear without discomfort. Ideal for professionals and casual users alike, it brings precision sound to your communication needs.
USB connection for instant plug-and-play convenience
Laser-tuned drivers provide precision sound
Built-in equaliser enhances audio performance
Flexible, rotating microphone boom for optimal positioning
Noise-cancelling capabilities ensure clear communication
On-ear controls for quick access to volume adjustments
Mute-indicator light shows when the microphone is active
Soft faux-leather padding on ear cups for comfort
Lightweight design allows for prolonged use without discomfort
Compatible with both Windows and Mac OS systems
