Logitech Black On Ear 3.5 mm Jack
- RS Stock No.:
- 723-585
- Mfr. Part No.:
- 981-000589
- Brand:
- Logitech
Subtotal (1 unit)*
£24.23
(exc. VAT)
£29.08
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
- Plus 36 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.23 |
*price indicative
- RS Stock No.:
- 723-585
- Mfr. Part No.:
- 981-000589
- Brand:
- Logitech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Logitech | |
| Product Type | Headphone | |
| Maximum Sound Pressure Level | 122dB | |
| Connectivity | 3.5 mm Jack | |
| Colour | Black | |
| Impedance | 22Ω | |
| Cable Connector | 3.5 mm Jack | |
| Cable Length | 1.8m | |
| Connector Adapter Included | No | |
| Weight | 263g | |
| Maximum Frequency Response | 20kHz | |
| Headphone Style | On Ear | |
| Minimum Frequency Response | 20Hz | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Logitech | ||
Product Type Headphone | ||
Maximum Sound Pressure Level 122dB | ||
Connectivity 3.5 mm Jack | ||
Colour Black | ||
Impedance 22Ω | ||
Cable Connector 3.5 mm Jack | ||
Cable Length 1.8m | ||
Connector Adapter Included No | ||
Weight 263g | ||
Maximum Frequency Response 20kHz | ||
Headphone Style On Ear | ||
Minimum Frequency Response 20Hz | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Logitech stereo headset H151 is designed to enhance your calling experience with clarity and comfort. This headset features a noise-cancelling microphone that effectively minimises background noise, ensuring you are heard clearly during conversations. It is versatile, compatible with various calling applications across multiple platforms and operating systems. The adjustable headband and foam ear cups provide a personalised fit, making it Ideal for extended use. The in-line controls allow for easy volume adjustment and microphone muting. Simply plug in the headset for instant use, enabling you to stay connected effortlessly.
Noise-cancelling microphone reduces background distractions for clearer calls
Compatible with common calling applications across virtually all platforms
In-line controls for simple volume adjustment and microphone muting
Adjustable headband provides a comfortable fit for prolonged use
Foam ear cups enhance comfort, making lengthy conversations enjoyable
Versatile design allows the microphone to be worn on either side
Plug-and-play functionality ensures quick and easy setup
Lightweight construction for portability without sacrificing durability
Related links
- Logitech Grey On Ear 3.5 mm Jack
- Logitech Black On Ear
- Logitech Black On Ear USB
- EPOS IMPACT SC 665 USB Black On Ear Headphones 3.5 mm Jack, USB
- Logitech Black Over-Ear
- EPOS 3.5 mm Jack Plugs USB Type-C ADAPT 360
- EPOS USB 3.5 mm Jack, Easy Disconnect IMPACT SC 660 TC Headband - Single and Double Sided Variant
- EPOS USB Type-C 3.5 mm Jack ADAPT 165T USB II
