Kensington K83452WW Black Headband Bluetooth
- RS Stock No.:
- 652-708
- Mfr. Part No.:
- K83452WW
- Brand:
- Kensington
Subtotal (1 unit)*
£135.76
(exc. VAT)
£162.91
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 40 unit(s) ready to ship
- Plus 16 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £135.76 |
*price indicative
- RS Stock No.:
- 652-708
- Mfr. Part No.:
- K83452WW
- Brand:
- Kensington
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kensington | |
| Product Type | Headphone | |
| Connectivity | Bluetooth | |
| Colour | Black | |
| Maximum Sound Pressure Level | 100dB | |
| Impedance | 32Ω | |
| Cable Connector | USB C, USB Type-A | |
| Cable Length | 1.2m | |
| Connector Adapter Included | Yes | |
| Weight | 311g | |
| Maximum Frequency Response | 20kHz | |
| Minimum Frequency Response | 20Hz | |
| Headphone Style | Headband | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Kensington | ||
Product Type Headphone | ||
Connectivity Bluetooth | ||
Colour Black | ||
Maximum Sound Pressure Level 100dB | ||
Impedance 32Ω | ||
Cable Connector USB C, USB Type-A | ||
Cable Length 1.2m | ||
Connector Adapter Included Yes | ||
Weight 311g | ||
Maximum Frequency Response 20kHz | ||
Minimum Frequency Response 20Hz | ||
Headphone Style Headband | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CN
The Kensington Bluetooth Over-Ear Headset is designed for those seeking an unmatched audio experience combined with seamless connectivity. Perfectly suited for busy professionals, this headset delivers superior sound quality for calls and music while ensuring all-day comfort thanks to its cooling-gel infused memory foam earpads. With AI-powered environmental noise-cancelling technology, distracting background noises are effectively suppressed, allowing for clear communication and focus, whether in a bustling office or at home. Enjoy the freedom to move up to 30 metres from your connected device, and stay productive throughout the day with an impressive battery life, Rapid charging capabilities, and compatibility with popular communications applications.
Works effortlessly with Microsoft Teams, Zoom, and other major calling applications across various operating systems and devices
Employs multi-point Bluetooth 5.2 technology, enabling connection to up to 8 devices simultaneously
Offers over 60 hours of music playback and 40 hours of call time, with Rapid charging providing 8 hours of use after just 15 minutes
Features an over-ear design with breathable heat-transferring fabric and a rotating microphone for enhanced versatility
Includes passive noise cancellation to maintain focus and a flip-to-mute boom microphone for quick sound control
AI-powered microphone technology reduces up to 90% of ambient noise, ensuring crystal-clear voice transmission
Quick access buttons for volume and music controls improve efficiency, while LED indicators keep you informed of status
Comes with a USB-C charging cable, USB-A adapter, and a premium hard case for travel convenience
Related links
- Kensington K97467WW Black Over-Ear Bluetooth
- Kensington K97601WW Black Headband USB
- Kensington K97457WW Black Headband USB C
- Kensington K83451WW Black Headband USB C
- Kensington K83450WW Black Headband USB C
- Ceratech HEA-BIO-SOUND-BLK Black On Ear Headphones Bluetooth
- Ceratech HEA-8763-BTBAMBO Black Earphones Bluetooth
- EPOS ADAPT 260 Black On Ear Bluetooth
