Kensington K97601WW Black Headband USB
- RS Stock No.:
- 652-704
- Mfr. Part No.:
- K97601WW
- Brand:
- Kensington
Subtotal (1 unit)*
£32.58
(exc. VAT)
£39.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 158 unit(s) shipping from 09 November 2026
- Plus 12 unit(s) shipping from 09 November 2026
- Plus 1 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £32.58 |
*price indicative
- RS Stock No.:
- 652-704
- Mfr. Part No.:
- K97601WW
- Brand:
- Kensington
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kensington | |
| Product Type | Headphone | |
| Maximum Sound Pressure Level | 94dB | |
| Colour | Black | |
| Connectivity | USB | |
| Impedance | 32Ω | |
| Cable Connector | USB | |
| Cable Length | 6ft | |
| Weight | 149g | |
| Maximum Frequency Response | 20kHz | |
| Headphone Style | Headband | |
| Minimum Frequency Response | 20Hz | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Kensington | ||
Product Type Headphone | ||
Maximum Sound Pressure Level 94dB | ||
Colour Black | ||
Connectivity USB | ||
Impedance 32Ω | ||
Cable Connector USB | ||
Cable Length 6ft | ||
Weight 149g | ||
Maximum Frequency Response 20kHz | ||
Headphone Style Headband | ||
Minimum Frequency Response 20Hz | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Kensington USB Hi-Fi Headphone with Mic delivers an immersive audio experience, designed to enhance both communication and listening pleasure. Equipped with powerful 40mm drivers, these headphones ensure deep bass and a wide dynamic range for crystal-clear sound at safe listening levels of up to 94db. Its thoughtful design prioritises comfort with a padded, adjustable headband that fits all ages. The noise-cancelling boom-style microphone provides optimal speech clarity by filtering out ambient noise, making it Ideal for calls and streaming. With a robust build ready for heavy use and a generous six-foot USB cable, this headphone set seamlessly integrates with Windows, Mac, and Chromebook devices, making it a versatile choice for any tech user.
Exceptional sound clarity with deep bass from powerful 40mm drivers
Adjustable and padded headband ensures universal comfort for all users
Noise-cancelling microphone effectively filters ambient noise for clearer conversations
Rotatable boom-style microphone enhances flexibility in positioning
Soft leatherette ear pads provide a comfortable fit for extended wear
Robust design withstands heavy usage, Ideal for daily tasks
Six-foot USB cable allows for flexible placement without restrictions
Compatible with multiple devices including Windows, Mac, and Chromebooks
Related links
- Kensington K97457WW Black Headband USB C
- Kensington K83451WW Black Headband USB C
- Kensington K83450WW Black Headband USB C
- Kensington K83452WW Black Headband Bluetooth
- EPOS USB IMPACT SC 660 ANC USB Headband - Single and Double Sided Variant
- EPOS Impact SC 230 Silver, Black Headband - Single and Double Sided Variant
- Kensington K97469WW Black On Ear
- Kensington K97464WW Black On Ear
