Kensington K97457WW Black Headband USB C

Subtotal (1 unit)*

£33.15

(exc. VAT)

£39.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 22 unit(s) shipping from 09 November 2026
  • Plus 12 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£33.15

*price indicative

RS Stock No.:
652-705
Mfr. Part No.:
K97457WW
Brand:
Kensington
Find similar products by selecting one or more attributes.
Select all

Brand

Kensington

Product Type

Headphone

Colour

Black

Maximum Sound Pressure Level

94dB

Connectivity

USB C

Impedance

32Ω

Cable Connector

USB C

Cable Length

6ft

Weight

143g

Maximum Frequency Response

20kHz

Headphone Style

Headband

Minimum Frequency Response

20Hz

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Kensington USB-C Hi-Fi Headphones with Mic deliver unparalleled sound clarity and compatibility across various USB-C devices. Designed to enhance your e-learning, remote working, and everyday audio experience, these headphones feature Advanced 40mm drivers that ensure a rich dynamic range. With a comfortable, adjustable headband that fits all ages, and a flexible boom-style microphone that rotates up to 270°, users can enjoy hours of use without discomfort. They are perfect for both professional and educational environments, making them an Ideal choice for anyone seeking exceptional audio performance.

Exceptional sound quality enabled by 40mm drivers for crystal-clear audio

Compatible with all USB-C devices running on Windows, macOS, iPadOS, Android, and Chrome OS

Designed for comfort, featuring a padded headband suitable for all ages

Flexible boom-style microphone can be rotated for optimal voice capture

Foam ear pads wrapped in soft leatherette for prolonged comfort

Noise-cancelling microphone employs passive-resistance technology to minimise ambient noise

Safe-listening limiter caps audio levels at 94dB, protecting ears from potential hearing loss

Lightweight design at just 143g enhances the overall user experience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy