LEDLENSER H9R PRO Headlamp Headlamp 1000 lm H9R PRO Range 250 m
- RS Stock No.:
- 886-663
- Mfr. Part No.:
- H9R PRO
- Brand:
- LEDLENSER
Subtotal (1 unit)*
£149.96
(exc. VAT)
£179.95
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 18 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £149.96 |
*price indicative
- RS Stock No.:
- 886-663
- Mfr. Part No.:
- H9R PRO
- Brand:
- LEDLENSER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Product Type | Headlamp | |
| Battery Type | Lithium-ion | |
| Rechargeable | Yes | |
| Lamp Type | Headlamp | |
| Luminous Flux | 1000lm | |
| Housing Material | Polycarbonate | |
| Hazardous Area Certification | No | |
| IP Rating | IP67 | |
| Run Time | 100 h | |
| Number of Batteries | 1 | |
| Series | H9R PRO | |
| Beam Type | Flood | |
| Helmet Mountable | Yes | |
| Adjustable Head Strap | Yes | |
| Battery Supplied | Yes | |
| Battery/charging indicator | Yes | |
| Beam Distance | 250m | |
| Colour | Black | |
| Battery Size | 4600 mAh | |
| Standards/Approvals | No | |
| Weight | 286g | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Product Type Headlamp | ||
Battery Type Lithium-ion | ||
Rechargeable Yes | ||
Lamp Type Headlamp | ||
Luminous Flux 1000lm | ||
Housing Material Polycarbonate | ||
Hazardous Area Certification No | ||
IP Rating IP67 | ||
Run Time 100 h | ||
Number of Batteries 1 | ||
Series H9R PRO | ||
Beam Type Flood | ||
Helmet Mountable Yes | ||
Adjustable Head Strap Yes | ||
Battery Supplied Yes | ||
Battery/charging indicator Yes | ||
Beam Distance 250m | ||
Colour Black | ||
Battery Size 4600 mAh | ||
Standards/Approvals No | ||
Weight 286g | ||
Wireless Charging No | ||
- COO (Country of Origin):
- CN
Ledlenser H9R PRO Series Headlamp, 1000lm Luminous Flux, 250m Beam Distance - H9R PRO
This headlamp is a rechargeable lighting device designed for extended outdoor and work use. It delivers a high output for illuminating distant targets while remaining Compact and wearable. The unit combines a robust polycarbonate housing with an adjustable strap and helmet compatibility, and its construction meets a recognised ingress protection level for operation in wet or dusty conditions. Power is supplied by a single lithium‑ion cell with on‑board charging and status indication.
Features and Benefits:
• 1000lm output delivers bright illumination for long-range visibility
• 250m beam distance projects a focused flood for target clarity
• 4600 mAh battery capacity supports prolonged continuous operation
• IP67 rating permits use in heavy rain and dusty environments
• 286g weight enables comfortable extended hands‑free wear
• 250m beam distance projects a focused flood for target clarity
• 4600 mAh battery capacity supports prolonged continuous operation
• IP67 rating permits use in heavy rain and dusty environments
• 286g weight enables comfortable extended hands‑free wear
Applications
• Suitable for night-time outdoor inspections and surveys
• Ideal for helmet-based work on construction sites
• Used for search operations requiring long beam reach
• Can be used for maintenance tasks in wet conditions
• Suitable for camping and extended remote trips
• Ideal for helmet-based work on construction sites
• Used for search operations requiring long beam reach
• Can be used for maintenance tasks in wet conditions
• Suitable for camping and extended remote trips
How long will the lamp operate on a full charge?
With the supplied lithium‑ion cell it can run for up to 100 h on a single charge.
How does the charging status present itself during recharging?
An integrated indicator shows battery charge level while the cell is being recharged.
Is the light suitable for mounting on head protection?
Yes, the unit is designed to be mounted on helmets using its adjustable strap configuration.
How many batteries are required and what type are they?
It uses one lithium‑ion battery which is supplied with the product.
What construction material contributes to the enclosure's durability?
The housing is formed from polycarbonate to provide impact‑resistant protection.
Related links
- LEDLENSER H9R Headlamp Headlamp 1000 lm H9R Range 250 m
- LEDLENSER HF7R PRO Headlamp Headlamp 1000 lm HF7R PRO Range 220 m
- LEDLENSER HF6R Headlamp Headlamp 1000 lm HF 6R Range 170 m
- LEDLENSER H19R PRO Headlamp Headlamp 3400 lm H19R PRO Range 320 m
- LEDLENSER H7R PRO Headlamp Headlamp 1200 lm H7R PRO Range 350 m
- LEDLENSER H5R PRO Headlamp Headlamp 750 lm H5R PRO Range 275 m
- LEDLENSER H15R PRO Headlamp Headlamp 3000 lm H15R PRO Range 450 m
- LEDLENSER HF6R PRO Headlamp Headlamp 900 lm HF 6R PRO Range 180 m



