LEDLENSER HF7R PRO Headlamp Headlamp 1000 lm HF7R PRO Range 210 m

Subtotal (1 unit)*

£116.63

(exc. VAT)

£139.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£116.63

*price indicative

RS Stock No.:
886-657
Mfr. Part No.:
HF7R PRO
Brand:
LEDLENSER
Find similar products by selecting one or more attributes.
Select all

Brand

LEDLENSER

Product Type

Headlamp

Rechargeable

Yes

Battery Type

Lithium-ion

Lamp Type

Headlamp

Luminous Flux

1000lm

Housing Material

Polycarbonate

Hazardous Area Certification

No

IP Rating

IP67

Run Time

60 h

Number of Batteries

1

Series

HF7R PRO

Beam Type

Flood

Adjustable Head Strap

Yes

Battery Supplied

Yes

Beam Distance

210m

Battery/charging indicator

Yes

Colour

Black

Battery Size

3700 mAh

Standards/Approvals

No

Weight

134g

Wireless Charging

No

COO (Country of Origin):
CN

Ledlenser HF7R PRO Series Headlamp, 1000lm Luminous Flux, 210m Beam Distance - HF7R PRO


This headlamp provides hands-free illumination for tasks requiring sustained, directional light. It combines a high-output LED flood beam with a rechargeable power source and a robust polycarbonate enclosure to operate in challenging conditions. The unit is intended for prolonged use where mobility, weather resistance and clear forward visibility are priorities.

Features and Benefits:


• 1000lm output delivers bright illumination for clear visibility
• 210m beam distance reaches distant targets efficiently
• 60 h run time extends operation between charges
• 3700 mAh lithium-ion battery supports long-duration usage
• IP67 protection allows operation in wet and dusty conditions

Applications


• Suitable for outdoor night navigation and trail work
• Ideal for maintenance tasks in exposed environments
• Can be used for search operations requiring long reach
• Used with helmet setups for hands-free industrial inspections

How is battery status communicated during use?


An integrated charging indicator shows remaining charge and charging progress.

What weight will users experience when worn for extended periods?


The lamp weighs 134g, which reduces fatigue during prolonged wear.

Is the unit suitable for use where water immersion may occur?


The enclosure meets IP67, allowing temporary immersion and full dust ingress protection.

What beam pattern does it produce for close-range tasks?


The lamp generates a flood-style beam that provides wide-area illumination for nearby work.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy