LEDLENSER HF6R Headlamp Headlamp 1000 lm HF 6R Range 180 m
- RS Stock No.:
- 886-654
- Mfr. Part No.:
- HF6R
- Brand:
- LEDLENSER
Subtotal (1 unit)*
£59.97
(exc. VAT)
£71.96
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £59.97 |
*price indicative
- RS Stock No.:
- 886-654
- Mfr. Part No.:
- HF6R
- Brand:
- LEDLENSER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Battery Type | Lithium-ion | |
| Product Type | Headlamp | |
| Rechargeable | Yes | |
| Lamp Type | Headlamp | |
| Luminous Flux | 1000lm | |
| Housing Material | Polycarbonate | |
| Hazardous Area Certification | No | |
| IP Rating | IP67 | |
| Run Time | 60h | |
| Number of Batteries | 1 | |
| Series | HF 6R | |
| Beam Type | Flood | |
| Battery Supplied | Yes | |
| Battery/charging indicator | Yes | |
| Adjustable Head Strap | Yes | |
| Helmet Mountable | Yes | |
| Beam Distance | 180m | |
| Dual Power | No | |
| Battery Size | 2000 mAh | |
| Colour | Black | |
| Weight | 130g | |
| Standards/Approvals | No | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Battery Type Lithium-ion | ||
Product Type Headlamp | ||
Rechargeable Yes | ||
Lamp Type Headlamp | ||
Luminous Flux 1000lm | ||
Housing Material Polycarbonate | ||
Hazardous Area Certification No | ||
IP Rating IP67 | ||
Run Time 60h | ||
Number of Batteries 1 | ||
Series HF 6R | ||
Beam Type Flood | ||
Battery Supplied Yes | ||
Battery/charging indicator Yes | ||
Adjustable Head Strap Yes | ||
Helmet Mountable Yes | ||
Beam Distance 180m | ||
Dual Power No | ||
Battery Size 2000 mAh | ||
Colour Black | ||
Weight 130g | ||
Standards/Approvals No | ||
Wireless Charging No | ||
- COO (Country of Origin):
- CN
Ledlenser HF 6R Series Headlamp, 1000lm Luminous Flux, 180m Beam Distance - HF6R
This headlamp provides hands-free flood illumination for demanding tasks and outdoor activities. It combines a high-output LED light source with a rechargeable lithium-ion cell in a robust polycarbonate body. The unit is designed for extended use with an adjustable head strap and can be mounted on helmets. Its ingress protection rating supports operation in wet or dusty conditions.
Features and Benefits:
• 1000lm output delivers bright flood illumination
• 180m beam distance extends visible range for tasks
• 2000 mAh lithium-ion battery enables long operational periods
• 60 h run time reduces need for frequent recharging
• IP67 housing protects against dust and immersion
• 180m beam distance extends visible range for tasks
• 2000 mAh lithium-ion battery enables long operational periods
• 60 h run time reduces need for frequent recharging
• IP67 housing protects against dust and immersion
Applications
• Suitable for helmet-mounted inspection work
• Ideal for overnight camping and route finding
• Used for industrial maintenance in wet environments
• Can be used for prolonged outdoor shifts
• Suitable for search tasks requiring extended reach
• Ideal for overnight camping and route finding
• Used for industrial maintenance in wet environments
• Can be used for prolonged outdoor shifts
• Suitable for search tasks requiring extended reach
What type of rechargeable cell is used?
It uses a single lithium-ion battery with 2000 mAh capacity.
How can I tell when the battery needs charging?
A built-in battery charging indicator displays charge status during recharge.
Is the unit suitable for helmet attachment?
Yes, it is designed to be helmet-mountable and includes an adjustable strap.
What material forms the outer casing?
The housing is manufactured from polycarbonate to provide impact resistance.
How heavy is the lamp for prolonged wear?
The total mass of the lamp is 130g.
Related links
- LEDLENSER HF6R PRO Headlamp Headlamp 900 lm HF 6R PRO Range 180 m
- LEDLENSER H9R Headlamp Headlamp 1000 lm H9R Range 250 m
- LEDLENSER H9R PRO Headlamp Headlamp 1000 lm H9R PRO Range 260 m
- LEDLENSER HF7R PRO Headlamp Headlamp 1000 lm HF7R PRO Range 220 m
- Coast RL35R LED Head Torch 1000 lm RL Range 170 m
- LEDLENSER HF6R WORK LED Head Torch 800 lm HF Series Range
- LEDLENSER HF6R CORE BLACK LED Head Torch 800 lm HF Series Range
- LEDLENSER HF6R CORE WHITE LED Head Torch 800 lm HF Series Range



