LEDLENSER H9R Headlamp Headlamp 1000 lm H9R Range 250 m
- RS Stock No.:
- 886-662
- Mfr. Part No.:
- H9R
- Brand:
- LEDLENSER
Subtotal (1 unit)*
£119.96
(exc. VAT)
£143.95
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 23 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £119.96 |
*price indicative
- RS Stock No.:
- 886-662
- Mfr. Part No.:
- H9R
- Brand:
- LEDLENSER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Battery Type | Lithium-ion | |
| Rechargeable | Yes | |
| Product Type | Headlamp | |
| Lamp Type | Headlamp | |
| Luminous Flux | 1000lm | |
| Housing Material | Polycarbonate | |
| Hazardous Area Certification | No | |
| IP Rating | IP67 | |
| Run Time | 100 h | |
| Number of Batteries | 1 | |
| Series | H9R | |
| Beam Type | Flood | |
| Battery/charging indicator | Yes | |
| Battery Supplied | Yes | |
| Adjustable Head Strap | Yes | |
| Beam Distance | 250m | |
| Helmet Mountable | Yes | |
| Battery Size | 4600 mAh | |
| Colour | Black | |
| Standards/Approvals | No | |
| Weight | 283g | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Battery Type Lithium-ion | ||
Rechargeable Yes | ||
Product Type Headlamp | ||
Lamp Type Headlamp | ||
Luminous Flux 1000lm | ||
Housing Material Polycarbonate | ||
Hazardous Area Certification No | ||
IP Rating IP67 | ||
Run Time 100 h | ||
Number of Batteries 1 | ||
Series H9R | ||
Beam Type Flood | ||
Battery/charging indicator Yes | ||
Battery Supplied Yes | ||
Adjustable Head Strap Yes | ||
Beam Distance 250m | ||
Helmet Mountable Yes | ||
Battery Size 4600 mAh | ||
Colour Black | ||
Standards/Approvals No | ||
Weight 283g | ||
Wireless Charging No | ||
- COO (Country of Origin):
- CN
Ledlenser H9R Series Headlamp, 1000lm Luminous Flux, 250m Beam Distance - H9R
This headlamp provides hands-free illumination for demanding outdoor and work situations. It combines a flood-type beam with a rechargeable lithium-ion power source to deliver sustained light output. The unit is lightweight and helmet-compatible, housed in a robust polymer enclosure and designed to operate in wet and dusty conditions.
Features and Benefits:
• 1000lm luminous flux delivers broad-area illumination
• 250m beam distance extends visibility for remote tasks
• 4600 mAh lithium-ion battery enables extended run periods
• IP67 rated housing resists immersion and ingress
• 283g weight reduces fatigue during prolonged use
• 250m beam distance extends visibility for remote tasks
• 4600 mAh lithium-ion battery enables extended run periods
• IP67 rated housing resists immersion and ingress
• 283g weight reduces fatigue during prolonged use
Applications
• Suitable for night-time outdoor exploration and camping
• Ideal for maintenance work requiring helmet mounting
• Used for search operations in wet environments
• Can be used for construction tasks needing flood illumination
• Suitable for inspection duties requiring long run time
• Ideal for maintenance work requiring helmet mounting
• Used for search operations in wet environments
• Can be used for construction tasks needing flood illumination
• Suitable for inspection duties requiring long run time
How long will a full charge last during continuous operation?
A fully charged battery supports up to 100 h runtime under specified operating conditions.
What battery information is relevant for replacements or spares?
It uses a single rechargeable lithium-ion cell with a capacity of 4600 mAh provided with the unit.
Is the product compatible with head protection gear?
Yes
the design permits secure attachment to helmets for hands-free lighting.
What materials contribute to the units durability?
The housing is MADE from polycarbonate to provide impact resistance and structural integrity.
Does the product include indicators for charging status?
Yes
an integrated battery charging indicator shows charge progression during replenishment.
Related links
- LEDLENSER H9R PRO Headlamp Headlamp 1000 lm H9R PRO Range 260 m
- LEDLENSER HF6R Headlamp Headlamp 1000 lm HF 6R Range 170 m
- LEDLENSER HF7R PRO Headlamp Headlamp 1000 lm HF7R PRO Range 220 m
- LEDLENSER HF4 BLACK Headlamp Headlamp 2500 lm H15R Range 250 m
- LEDLENSER NEO9R LED Head Torch 1000 lm NEO Range 250 m
- LEDLENSER H7R WORK LED Head Torch 1000 lm H-series Range 250 m
- LEDLENSER KIDLED GREEN LED Head Torch 1000 lm Kid Lights Range 250 m
- Nightsearcher NSHTLIGHTWAVE1000R Head Torch 1000 lm LightWave 1000R Range 250 m



