3M G3000 Orange Hard Hat Ventilated Adjustable
- RS Stock No.:
- 867-216
- Mfr. Part No.:
- 7000104051
- Brand:
- 3M
Subtotal (1 unit)*
£32.17
(exc. VAT)
£38.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £32.17 |
*price indicative
- RS Stock No.:
- 867-216
- Mfr. Part No.:
- 7000104051
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | Orange | |
| Chin Strap Included | No | |
| Ventilated | Yes | |
| Adjustable | Yes | |
| Integrated Eye Shield | No | |
| Material | ABS | |
| Accessory Slots | Yes | |
| Integral Sweatband | Yes | |
| Peak Type | Short | |
| Suspension Adjustment Type | Ratchet | |
| Number of Suspension Points | 4 | |
| Rain Gutter | No | |
| Standards/Approvals | CE | |
| Series | G3000 | |
| Product Type | Hard Hat | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour Orange | ||
Chin Strap Included No | ||
Ventilated Yes | ||
Adjustable Yes | ||
Integrated Eye Shield No | ||
Material ABS | ||
Accessory Slots Yes | ||
Integral Sweatband Yes | ||
Peak Type Short | ||
Suspension Adjustment Type Ratchet | ||
Number of Suspension Points 4 | ||
Rain Gutter No | ||
Standards/Approvals CE | ||
Series G3000 | ||
Product Type Hard Hat | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The 3M Hard Hat is engineered for maximum protection in harsh industrial and forestry environments. Its softly rounded, slim profile ensures falling objects slide off easily while preventing snagging on branches or cables.
Uvicator sensor signals replacement due to UV exposure
Large ventilation holes increase airflow and comfort
Approved for use at temperatures to -30°C
Head harness rotates 180° for better visibility