3M G3000 White Hard Hat Ventilated Adjustable

Subtotal (1 unit)*

£32.21

(exc. VAT)

£38.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£32.21

*price indicative

RS Stock No.:
285-8140
Mfr. Part No.:
G3000NUV-VI
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Colour

White

Chin Strap Included

No

Adjustable

Yes

Ventilated

Yes

Material

ABS

Integral Sweatband

Yes

Peak Type

Short

Standards/Approvals

No

Series

G3000

Product Type

Hard Hat

COO (Country of Origin):
PL

3M G3000 Series Hard Hat, White, ABS Body Material - G3000NUV-VI


This hard hat is a protective head helmet designed for industrial and construction environments where impact protection and wearer comfort are required. It is made from ABS material in white and features a short peak to reduce interference with upward visibility while providing basic sun and splash shielding. The design includes ventilation to help regulate temperature during prolonged wear and an integral sweatband for improved comfort.

Features and Benefits:


• ABS shell provides lightweight impact resistance for daily wear
• Short peak reduces obstruction while offering frontal coverage
• Ventilation ports aid heat dissipation during extended shifts
• Built-in sweatband manages moisture for uninterrupted use
• Two adjustment methods deliver precise fit for varied users
• No chin strap reduces snagging risk on tight-site tasks

Applications


• Suitable for general construction site head protection
• Ideal for manufacturing floors requiring ventilation
• Used with height-access teams preferring short peaks
• Can be used for site inspections needing quick fitting
• Appropriate for facility maintenance with minimal snag risk

How is the fit adjusted for different head sizes?


Fit is customised using either a pinlock or a ratchet suspension, allowing quick manual tightening or stepwise pin adjustments to achieve a secure position.

Does the hat provide airflow without compromising protection?


Ventilation is integrated into the shell to promote air circulation while maintaining the structural ABS barrier against impacts.

How does the internal moisture control work during long shifts?


An integral sweatband absorbs perspiration at the forehead to reduce slippage and improve comfort without adding bulk.

Is the design intended for tasks requiring overhead visibility?


The short peak minimises obstruction of upward sightlines, making it suitable for activities where overhead awareness is necessary.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy