3M G3000 White Hard Hat Adjustable
- RS Stock No.:
- 834-333
- Mfr. Part No.:
- 7100033247
- Brand:
- 3M
Subtotal (1 unit)*
£32.25
(exc. VAT)
£38.70
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £32.25 |
*price indicative
- RS Stock No.:
- 834-333
- Mfr. Part No.:
- 7100033247
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | White | |
| Chin Strap Included | No | |
| Ventilated | No | |
| Adjustable | Yes | |
| Material | ABS | |
| Integral Sweatband | Yes | |
| Suspension Adjustment Type | Ratchet | |
| Peak Type | Short | |
| Standards/Approvals | EN 50365:2002 | |
| Series | G3000 | |
| Product Type | Hard Hat | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour White | ||
Chin Strap Included No | ||
Ventilated No | ||
Adjustable Yes | ||
Material ABS | ||
Integral Sweatband Yes | ||
Suspension Adjustment Type Ratchet | ||
Peak Type Short | ||
Standards/Approvals EN 50365:2002 | ||
Series G3000 | ||
Product Type Hard Hat | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The 3M Industrial Safety Helmet provides head protection designed for various environments, ensuring compliance with European safety standards.
Available with ratchet or pinlock head suspensions for ease of adjustment
Compatible with a variety of 3M hearing, eye, and face protection products
CE marked and meets PPE Regulation (EU) 2016/425 standards
Includes options for reflective stripes and various colour choices
Related links
- 3M G3000 White Hard Hat Ventilated Adjustable
- 3M G3001 White Hard Hat Adjustable
- Avit AVIT White Hard Hat Adjustable
- Skytec Rockman White Hard Hat Adjustable
- RS PRO White Hard Hat Adjustable
- Skytec Radius White Hard Hat Adjustable
- Portwest PS57 White Hard Hat Adjustable
- Gentex PF33 White Hard Hat Adjustable