3M G3001 White Hard Hat Adjustable
- RS Stock No.:
- 863-647
- Mfr. Part No.:
- 7100016700
- Brand:
- 3M
Subtotal (1 unit)*
£704.46
(exc. VAT)
£845.35
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £704.46 |
*price indicative
- RS Stock No.:
- 863-647
- Mfr. Part No.:
- 7100016700
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | White | |
| Chin Strap Included | No | |
| Adjustable | Yes | |
| Ventilated | No | |
| Integrated Eye Shield | No | |
| Material | ABS | |
| Accessory Slots | Yes | |
| Integral Sweatband | Yes | |
| Number of Suspension Points | 4 | |
| Peak Type | Short | |
| Suspension Adjustment Type | Ratchet | |
| Rain Gutter | No | |
| Standards/Approvals | CE | |
| Series | G3001 | |
| Product Type | Hard Hat | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour White | ||
Chin Strap Included No | ||
Adjustable Yes | ||
Ventilated No | ||
Integrated Eye Shield No | ||
Material ABS | ||
Accessory Slots Yes | ||
Integral Sweatband Yes | ||
Number of Suspension Points 4 | ||
Peak Type Short | ||
Suspension Adjustment Type Ratchet | ||
Rain Gutter No | ||
Standards/Approvals CE | ||
Series G3001 | ||
Product Type Hard Hat | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The 3M Hard Hat is engineered for extreme durability in harsh environments. Developed with forestry and industrial workers, its slim and softly rounded profile prevents snagging on branches while ensuring falling objects slide off easily. The design provides a superior field of Vision and remains secure during intense activity.
Uvicator sensor signals replacement due to UV exposure
Large ventilation holes increase airflow and comfort
Meets EN 397:212+A1:2012 standards with rotated harness
Approved for use at temperatures to -30°C