3M G500 Orange Hard Hat Ventilated Adjustable

Image representative of range

Subtotal (1 unit)*

£65.43

(exc. VAT)

£78.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£65.43

*price indicative

RS Stock No.:
766-040
Mfr. Part No.:
7000103790
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Colour

Orange

Chin Strap Included

No

Ventilated

Yes

Adjustable

Yes

Integrated Eye Shield

No

Material

PA66

Accessory Slots

Yes

Integral Sweatband

Yes

Suspension Adjustment Type

Ratchet Headband

Standards/Approvals

No

Series

G500

Product Type

Hard Hat

RoHS Status: Exempt

COO (Country of Origin):
PL
The 3M Headgear G500 is a versatile and comfortable solution for use as a standalone face protection system or for combined face and hearing protection. Special design features make it easy to combine the G500 with other 3M™ Safety Products such as face shields, passive earmuffs or communication headsets and integrated eyewear. This high quality product provides protection against impacts from the front and side, while special attention at the design stage has ensured maximum visibility and wearer comfort.

Ventilation for increased comfort

Design incorporates a cable holder for PELTOR™ Communication products

A wide range of visors and face shields available for many industrial applications

To increase eye protection G500 headgear can incorporate integrated eyewear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy