3M G500 Yellow Hard Hat Ventilated Adjustable
- RS Stock No.:
- 766-054
- Mfr. Part No.:
- 7100029146
- Brand:
- 3M
Image representative of range
Subtotal (1 unit)*
£66.02
(exc. VAT)
£79.22
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £66.02 |
*price indicative
- RS Stock No.:
- 766-054
- Mfr. Part No.:
- 7100029146
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | Yellow | |
| Chin Strap Included | No | |
| Adjustable | Yes | |
| Ventilated | Yes | |
| Integrated Eye Shield | No | |
| Material | Polycarbonate | |
| Suspension Adjustment Type | Ratchet | |
| Number of Suspension Points | 4 | |
| Series | G500 | |
| Standards/Approvals | No | |
| Product Type | Hard Hat | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour Yellow | ||
Chin Strap Included No | ||
Adjustable Yes | ||
Ventilated Yes | ||
Integrated Eye Shield No | ||
Material Polycarbonate | ||
Suspension Adjustment Type Ratchet | ||
Number of Suspension Points 4 | ||
Series G500 | ||
Standards/Approvals No | ||
Product Type Hard Hat | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The 3M G500 series Headgear special features make it easy to combine the headgear with other 3M safety products, including visors, passive earmuffs or communication headsets. Hearing Protection with the robust headband design the G500 can be used both with and without earmuffs. The slot is 30 mm and fits the Peltor P3E-earmuff attachment.
Front cover has ventilation for increased comfort
Clear PC Faceshield with Anti fog & Hard Coat protection
Integrated eyewear to increase eye protection
Related links
- 3M G500 Yellow Hard Hat Ventilated Adjustable
- 3M G500 Orange Hard Hat Ventilated Adjustable
- RS PRO Yellow Hard Hat Ventilated Adjustable
- Skytec Rockman Yellow Hard Hat Ventilated Adjustable
- Skytec Radius Yellow Hard Hat Ventilated Adjustable
- Portwest PS62 Yellow Hard Hat Ventilated Adjustable
- 3M H-700N Orange Hard Hat Ventilated Adjustable
- 3M G3000 White Hard Hat Ventilated Adjustable