3M 7100340663 Black Helmet Ventilated Adjustable

Image representative of range

Subtotal (1 unit)*

£2,255.63

(exc. VAT)

£2,706.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,255.63

*price indicative

RS Stock No.:
708-690
Mfr. Part No.:
7100340663
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Colour

Black

Chin Strap Included

No

Adjustable

Yes

Ventilated

Yes

Integrated Eye Shield

Yes

Accessory Slots

Yes

Integral Sweatband

Yes

Suspension Adjustment Type

Adjustment By Ratchet

Peak Type

Standard

Number of Suspension Points

4

Rain Gutter

No

Series

7100340663

Standards/Approvals

ISO 16321-1

Product Type

Helmet

COO (Country of Origin):
PL

3M 7100340663 Series Helmet, Black, 4 Suspension Points - 7100340663


This helmet is a protective headpiece designed for industrial and construction environments, combining head protection with integrated eye coverage and user comfort features. It is ventilated for airflow and includes an internal sweatband to manage perspiration, while accessory slots permit attachment of compatible add‑ons. The shell incorporates a standard peak and a four‑point suspension with ratchet adjustment to tailor the fit to individual users.

Features and Benefits:


• Integrated eye shield provides immediate ocular protection
• Internal sweatband reduces moisture build‑up during shifts
• Ventilated shell improves air circulation for wearer comfort
• Four‑point suspension enhances stability under movement
• Ratchet adjustment enables rapid personalised fitting
• Accessory slots allow secure mounting of task‑specific gear

Applications


• Suitable for personnel on construction sites requiring eye protection
• Used with face‑mounted accessories for specialised tasks
• Ideal for outdoor labour needing improved ventilation
• Suitable for roles needing quick fit adjustments between users
• Used in industrial settings where sweat management is necessary

Does the headpiece include a chin strap as standard?


No

the product is supplied without a chin strap, allowing choice of optional retention systems.

How many suspension attachment points contribute to impact distribution?


The harness connects at four points, which helps distribute loads and improve shell stability.

What adjustment mechanism is provided for fit customisation?


A ratchet‑style adjustment system is built into the suspension for incremental sizing control.

Is there an integrated feature to protect the eyes without separate goggles?


Yes

an eye shield is incorporated into the design to provide immediate frontal eye protection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy