3M Adflo Black Helmet Ventilated Adjustable
- RS Stock No.:
- 708-688
- Mfr. Part No.:
- 7100338838
- Brand:
- 3M
Image representative of range
Subtotal (1 unit)*
£2,270.36
(exc. VAT)
£2,724.43
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,270.36 |
*price indicative
- RS Stock No.:
- 708-688
- Mfr. Part No.:
- 7100338838
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | Black | |
| Chin Strap Included | No | |
| Ventilated | Yes | |
| Adjustable | Yes | |
| Integrated Eye Shield | Yes | |
| Accessory Slots | Yes | |
| Integral Sweatband | Yes | |
| Peak Type | Standard | |
| Suspension Adjustment Type | Adjustment By Ratchet | |
| Number of Suspension Points | 6 | |
| Rain Gutter | No | |
| Series | Adflo | |
| Standards/Approvals | ISO 16321-1 | |
| Product Type | Helmet | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour Black | ||
Chin Strap Included No | ||
Ventilated Yes | ||
Adjustable Yes | ||
Integrated Eye Shield Yes | ||
Accessory Slots Yes | ||
Integral Sweatband Yes | ||
Peak Type Standard | ||
Suspension Adjustment Type Adjustment By Ratchet | ||
Number of Suspension Points 6 | ||
Rain Gutter No | ||
Series Adflo | ||
Standards/Approvals ISO 16321-1 | ||
Product Type Helmet | ||
- COO (Country of Origin):
- PL
The 3M Prefilter is designed to extend the service life of powered Air purifying respirators by capturing larger particles before they reach the main filter. It helps maintain consistent Airflow and reduces strain on the motor unit, ensuring reliable respiratory protection during welding and grinding tasks. The prefilter is lightweight and easy to replace, making it a practical accessory for maintaining equipment efficiency in industrial environments.
Filter type prefilter for Adflo powered Air purifying respirators
Function captures coarse dust and particles before the main filter
Easy replacement design for quick maintenance
Helps extend the service life of the main filter
Suitable for welding grinding and metal processing applications
Related links
- 3M 7100339641 Black Helmet Ventilated Adjustable
- 3M 7100318463 Black Helmet Ventilated Adjustable
- 3M 7100340663 Black Helmet Ventilated Adjustable
- JSP EVOVISTAshield Black Safety Helmet Ventilated Adjustable
- Centurion Safety Spectrum Black Safety Helmet Ventilated Adjustable
- JSP EVO2 Black Safety Helmet Ventilated Adjustable
- 3M 3MTM Green Safety Helmet Ventilated Adjustable
- 3M G3000/G3001 Blue Safety Helmet Ventilated Adjustable