3M 7100318463 Black Helmet Ventilated Adjustable
- RS Stock No.:
- 708-687
- Mfr. Part No.:
- 7100318463
- Brand:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 708-687
- Mfr. Part No.:
- 7100318463
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | Black | |
| Chin Strap Included | No | |
| Ventilated | Yes | |
| Adjustable | Yes | |
| Integrated Eye Shield | Yes | |
| Material | Polyphthalamide | |
| Accessory Slots | Yes | |
| Integral Sweatband | Yes | |
| Peak Type | Standard | |
| Suspension Adjustment Type | Adjustment By Ratchet | |
| Number of Suspension Points | 4 | |
| Rain Gutter | No | |
| Series | 7100318463 | |
| Standards/Approvals | ISO 16321-1 | |
| Product Type | Helmet | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour Black | ||
Chin Strap Included No | ||
Ventilated Yes | ||
Adjustable Yes | ||
Integrated Eye Shield Yes | ||
Material Polyphthalamide | ||
Accessory Slots Yes | ||
Integral Sweatband Yes | ||
Peak Type Standard | ||
Suspension Adjustment Type Adjustment By Ratchet | ||
Number of Suspension Points 4 | ||
Rain Gutter No | ||
Series 7100318463 | ||
Standards/Approvals ISO 16321-1 | ||
Product Type Helmet | ||
- COO (Country of Origin):
- PL
The 3M Adflo Li ion Battery Heavy Duty is a rechargeable lithium ion battery designed for use with 3M Adflo powered Air purifying respirators. It provides extended operating time compared to the standard version, making it suitable for long welding and grinding shifts. The battery is lightweight and durable, ensuring consistent Airflow and reliable protection in demanding industrial environments.
Battery type lithium ion rechargeable
Operating time approximately 12 hours depending on usage intensity
Compatible with 3M Adflo powered Air purifying respirators and Speedglas welding helmets
Designed for welding grinding and metal processing applications
Supplied as a genuine 3M accessory for safe and reliable replacement
Related links
- 3M 7100339641 Black Helmet Ventilated Adjustable
- 3M 7100340663 Black Helmet Ventilated Adjustable
- 3M Adflo Black Helmet Ventilated Adjustable
- JSP EVOVISTAshield Black Safety Helmet Ventilated Adjustable
- JSP EVO2 Black Safety Helmet Ventilated Adjustable
- Centurion Safety Spectrum Black Safety Helmet Ventilated Adjustable
- 3M G30CGB Yellow Safety Helmet Ventilated Adjustable
- 3M White Safety Helmet Ventilated Adjustable